ISO122 Series Isolation Amplifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp A 595- A 595-ISO122U 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 20 mV 18 V 4.5 V 14 mA - 25 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp ALT 59 ALT 595-ISO122U 149In Stock
Min.: 1
Mult.: 1

ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 20 mV 18 V 4.5 V 14 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp ALT 59 ALT 595-ISO122JU 41In Stock
Min.: 1
Mult.: 1

ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 50 mV 18 V 4.5 V 14 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp A 595- A 595-ISO122U/1K 515In Stock
Min.: 1
Mult.: 1

ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 20 mV 18 V 4.5 V 5.5 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp 419In Stock
475Expected 6/22/2026
Min.: 1
Mult.: 1

ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 20 mV 18 V 4.5 V 5.5 mA - 25 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp A 595- A 595-ISO122JU/1K 156In Stock
220Expected 3/13/2026
Min.: 1
Mult.: 1

ISO122 1 Channel 1.5 kVrms Capacitive, Galvanic 50 kHz 140 dB 50 mV 18 V 4.5 V 5.5 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp 268In Stock
Min.: 1
Mult.: 1

ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 20 mV 18 V 4.5 V 5.5 mA - 25 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp ALT 59 ALT 595-ISO122JP
50Expected 7/24/2026
Min.: 1
Mult.: 1

ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 20 mV 18 V 4.5 V 5.5 mA - 25 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp A 595- A 595-ISO122JU Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ISO122 1 Channel Capacitive, Galvanic 140 dB 50 mV +/- 18 V +/- 4.5 V - 25 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp ALT 59 ALT 595-ISO122P Non-Stocked Lead-Time 18 Weeks
Min.: 50
Mult.: 25

ISO122 1 Channel 1.5 kVrms Capacitive, Galvanic 50 kHz 140 dB 50 mV 18 V 4.5 V 5 mA - 25 C + 85 C Through Hole PDIP-8 Tube