VIPERGAN50WTR

STMicroelectronics
511-VIPERGAN50WTR
VIPERGAN50WTR

Mfr.:

Description:
AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.433

Stock:
1.433 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,39 € 3,39 €
2,30 € 23,00 €
2,12 € 53,00 €
1,84 € 184,00 €
1,73 € 432,50 €
1,51 € 755,00 €
1,26 € 1.260,00 €
1,18 € 2.360,00 €
Full Reel (Order in multiples of 4000)
1,15 € 4.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
QFN-16
75 W, 100 W
9 V
23 V
Flyback
GaN
240 kHz
50%
3.2 mA
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: EVLVIPGAN50FL, EVLVIPGAN50PD
Isolation: Non-Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: Voltage Converter
Product Type: AC/DC Converters
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Tradename: VIPer
Type: Quasi-resonant Offline High Voltage Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

VIPERGAN50 High Voltage Converter

STMicroelectronics VIPERGAN50 High Voltage Converter is an advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT. The VIPERGAN50 is designed for medium power quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters, capable of providing an output power up to 50W in a wide range. The High Voltage Converter integrates a complete set of features that deliver an extremely flexible and easy-to-use chip and help to design a highly efficient offline power supply.