STMicroelectronics VIPer AC/DC Converters

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V 1.449In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT QFN-16 75 W, 100 W 9 V 23 V Flyback GaN 240 kHz 50% 3.2 mA - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V 869In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

VIPERGAN100 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V 1.778In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VIPERGAN100 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter, 800 V, 370 mA, 60 kHz 1.761In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VIPER11B Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter, 800 V, 480 mA, 60 kHz 1.793In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VIPER11B Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V 893In Stock
4.000Expected 4/20/2026
Min.: 1
Mult.: 1
Max.: 250
Reel: 4.000

VIPERGAN65 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter, 800 V, 370 mA, 60 kHz Non-Stocked
Min.: 2.000
Mult.: 2.000

VIPER11B Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter, 800 V, 480 mA, 60 kHz Non-Stocked
Min.: 2.000
Mult.: 2.000

VIPER11B Tube