NHS3152UK/A1Z

NXP Semiconductors
841-NHS3152UK/A1Z
NHS3152UK/A1Z

Mfr.:

Description:
ARM Microcontrollers - MCU NTAG NHS3152 NFC Therapy Adherence

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 3,57 €
3,27 € 32,70 €
3,09 € 77,25 €
2,68 € 268,00 €
2,55 € 637,50 €
2,44 € 1.220,00 €
2,36 € 2.360,00 €
Full Reel (Order in multiples of 2000)
2,03 € 4.060,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
NHS3152UK
SMD/SMT
WLCSP-25
1.72 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: NXP Semiconductors
Interface Type: I2C, SPI
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Part # Aliases: 935307926012
Unit Weight: 4,545 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
EAR99

NHS3152 NTAG® SmartSensor

NXP Semiconductors NHS3152 NTAG® SmartSensor is an IC optimized for realizing therapy adherence monitoring and logging. The NHS3152 includes an embedded NFC interface, a resistive network sensing interface, an internal temperature sensor, and an integrated Power Management Unit (PMU) for versatile control of power consumption. Due to its high level of integration, the NHS3152 NTAG SmartSensor IC supports an effective system solution with a minimal number of external components. The NHS3152 works either battery-powered or NFC-powered.