IXYS MOSFETs

Results: 1.575
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
IXYS MOSFETs 200V 3.3mohm 400A Ultra Junction X4-Class Power MOSFET in PLUS247 33In Stock
300Expected 2/10/2027
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 200 V 400 A 3.3 mOhms 20 V 4.5 V 348 nC - 55 C + 175 C 1.36 kW Enhancement Tube
IXYS MOSFETs Trench T2 HiperFET Power MOSFET 1.547In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 100 V 320 A 3.5 mOhms - 20 V, 20 V 4 V 430 nC - 55 C + 175 C 1 kW Enhancement HiPerFET Tube
IXYS MOSFETs TO220 200V 72A N-CH X3CLASS 3.504In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 72 A 20 mOhms - 20 V, 20 V 2.5 V 55 nC - 55 C + 150 C 320 W Enhancement HiPerFET Tube
IXYS MOSFETs N-CH MOSFETS 500V 800MA 21.705In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 500 V 800 mA 4.6 Ohms - 20 V, 20 V 4.5 V 12.7 nC - 55 C + 150 C 60 W Depletion Tube
IXYS MOSFETs 10 Amps 800V 1.1 Rds 8.854In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 800 V 10 A 1.1 Ohms - 30 V, 30 V 3 V 40 nC - 55 C + 150 C 300 W Enhancement HiPerFET Tube

IXYS MOSFETs MOSFET 1.148In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 64 A 96 mOhms - 30 V, 30 V 5 V 200 nC - 55 C + 150 C 1.04 mW Enhancement HiPerFET Tube
IXYS MOSFETs TO263 200V 86A N-CH X4CLASS 2.003In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 200 V 86 A 13 mOhms - 20 V, 20 V 4.5 V 70 nC - 55 C + 175 C 300 W Enhancement Tube

IXYS MOSFETs 12 Amps 1000V 1.3 Ohms Rds 984In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 12 A 1.3 Ohms - 30 V, 30 V 3.5 V 155 nC - 55 C + 150 C 400 W Enhancement Tube
IXYS MOSFETs TrenchP Power MOSFETs 1.316In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 P-Channel 1 Channel 100 V 210 A 7.5 mOhms - 15 V, 15 V 4.5 V 740 nC - 55 C + 150 C 1.04 kW Enhancement TrenchP Tube
IXYS MOSFETs ISOPLUS N-CH 75V 120A 2.214In Stock
Min.: 1
Mult.: 1

Si Through Hole ISOPLUS-i4-PAK-5 N-Channel 1 Channel 75 V 120 A 5.8 mOhms - 30 V, 30 V 2 V 178 nC - 55 C + 175 C 170 W Enhancement Tube

IXYS MOSFETs LinearL2 Powr MOSFET w/extended FBSOA 2.795In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 100 V 75 A 21 mOhms - 20 V, 20 V 2.5 V 215 nC - 55 C + 150 C 400 W Enhancement Tube
IXYS MOSFETs -36.0 Amps -150V 0.110 Rds 3.247In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3P-3 P-Channel 1 Channel 150 V 36 A 110 mOhms - 20 V, 20 V 4.5 V 55 nC - 55 C + 150 C 300 W Enhancement Tube

IXYS MOSFETs 52 Amps 300V 0.066 Rds 2.897In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 300 V 52 A 73 mOhms - 20 V, 20 V 5 V 110 nC - 55 C + 150 C 400 W Enhancement HiPerFET Tube
IXYS MOSFETs N-Channel: Power MOSFET w/Fast Diode 1.540In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 300 V 150 A 19 mOhms - 20 V, 20 V 3 V 197 nC - 55 C + 150 C 1.3 kW Enhancement HiPerFET Tube
IXYS MOSFETs 230A 200V 827In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 200 V 230 A 7.5 mOhms - 20 V, 20 V 5 V 358 nC - 55 C + 175 C 1.67 kW Enhancement HiPerFET Tube


IXYS MOSFETs ISOPLUS 4.7KV 2A N-CH HIVOLT 338In Stock
Min.: 1
Mult.: 1

Si Through Hole ISOPLUS-i5-PAK-3 N-Channel 1 Channel 4.7 kV 2 A 20 Ohms - 20 V, 20 V 3.5 V 180 nC - 55 C + 150 C 220 W Enhancement ISOPLUS i5-PAC Tube
IXYS MOSFETs D2 Depletion Mode Power MOSFETs 891In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 1 kV 10 A 1.5 Ohms - 20 V, 20 V 4.5 V 200 nC - 55 C + 150 C 695 W Depletion Tube
IXYS MOSFETs TRENCHT2 PWR MOSFET 75V 520A 1.191In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 75 V 520 A 2.2 mOhms - 20 V, 20 V 5 V 545 nC - 55 C + 175 C 1.25 kW Enhancement HiPerFET Tube
IXYS MOSFETs N-CH MOSFETS (D2) 1000V 6A 3.723In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-263AA-3 N-Channel 1 Channel 1 kV 6 A 2.2 Ohms - 20 V, 20 V 2.5 V 95 nC - 55 C + 150 C 300 W Depletion Tube
IXYS MOSFETs TenchP Power MOSFET 2.772In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 P-Channel 1 Channel 200 V 32 A 130 mOhms - 15 V, 15 V 4 V 185 nC - 55 C + 150 C 300 W Enhancement Tube
IXYS MOSFETs -96 Amps -85V 0.013 Rds 3.571In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3) P-Channel 1 Channel 85 V 96 A 13 mOhms - 15 V, 15 V 2 V 180 nC - 55 C + 150 C 298 W Enhancement Tube
IXYS MOSFETs 4500V 200mA HV Power MOSFET 715In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 4.5 kV 200 mA 625 Ohms - 20 V, 20 V 4 V 10.6 nC - 55 C + 150 C 113 W Enhancement Tube
IXYS MOSFETs DiscMosfet NCh Std-VeryHiVolt TO-268AA 304In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 2.5 kV 1.5 A 40 Ohms - 20 V, 20 V 2 V 41 nC - 55 C + 150 C 250 W Enhancement Tube
IXYS MOSFETs 1000V 32A TO-264 Power MOSFET 194In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 1 kV 32 A 220 mOhms - 30 V, 30 V 3.5 V 130 nC - 55 C + 150 C 890 W Enhancement HiPerFET Tube
IXYS MOSFETs GigaMOS Trench T2 HiperFET PWR MOSFET 186In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 40 V 600 A 1.5 mOhms - 20 V, 20 V 1.5 V 590 nC - 55 C + 175 C 1.25 kW Enhancement HiPerFET Tube