MOSFETs

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Rectron MOSFETs 335In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SOT23-3 N-Channel 1 Channel 60 V 300 mA 2 Ohms - 20 V, 20 V 1 V 1.7 nC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Rectron MOSFETs MOSFET,SOT-23 203In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SOT23-3 N-Channel 1 Channel 60 V 300 mA 2 Ohms - 20 V, 20 V 1 V 1.7 nC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Rectron MOSFETs 1.408In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT TO-252-2 N-Channel 1 Channel 100 V 10 A 130 mOhms - 20 V, 20 V 1 V 21.5 nC - 55 C + 175 C 40 W Enhancement Reel, Cut Tape, MouseReel
Rectron MOSFETs 2.384In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SOT23-3 N-Channel 1 Channel 20 V 4.5 A 33 mOhms - 12 V, 12 V 500 mV 10 nC - 55 C + 150 C 1.25 W Enhancement Reel, Cut Tape, MouseReel
Rectron MOSFETs 19.340In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SOT363-6 N-Channel 2 Channel 60 V 250 mA 5 Ohms - 20 V, 20 V 1 V 1.7 nC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Rectron MOSFETs 683In Stock
Min.: 1
Mult.: 1
: 800

Si SMD/SMT D2PAK-2 (TO-263-2) N-Channel 1 Channel 60 V 150 A 4.5 mOhms - 20 V, 20 V 2 V 163 nC - 55 C + 175 C 220 W Enhancement Reel, Cut Tape, MouseReel
Rectron MOSFETs 2.975In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SOT363-6 N-Channel 2 Channel 20 V 750 mA 380 mOhms - 12 V, 12 V 350 mV 1.2 nC - 55 C + 150 C 150 mW Enhancement Reel, Cut Tape, MouseReel
Rectron MOSFETs
761Expected 10/2/2026
Min.: 1
Mult.: 1
: 800

Si SMD/SMT D2PAK-2 (TO-263-2) N-Channel 1 Channel 100 V 135 A 4.6 mOhms - 20 V, 20 V 2.5 V 92 nC - 55 C + 175 C 210 W Enhancement Reel, Cut Tape, MouseReel
Rectron MOSFETs Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Si Reel
Rectron MOSFETs SOT-23 MOSFET Non-Stocked
Min.: 12.000
Mult.: 3.000
: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 30 V 3.6 A 58 mOhms - 20 V, 20 V 1.2 V 4 nC - 55 C + 150 C 1.7 W Enhancement Reel

Rectron MOSFETs MOSFET DFN Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

Si SMD/SMT DFN-8 N-Channel 1 Channel 30 V 100 A 2.5 mOhms - 20 V, 20 V 1.2 V 38 nC - 55 C + 175 C 65 W Enhancement Reel
Rectron MOSFETs Non-Stocked
Min.: 1.000
Mult.: 1

Si Tube
Rectron MOSFETs Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

Si Reel
Rectron MOSFETs MOSFET TO-251 Non-Stocked
Min.: 2.400
Mult.: 800

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 100 A 6.5 mOhms - 20 V, 20 V 2 V 85 nC - 55 C + 175 C 170 W Enhancement Tube
Rectron MOSFETs Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Si Reel
Rectron MOSFETs D2-PAK MOSFET Non-Stocked
Min.: 800
Mult.: 800
: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 150 V 110 A 7.8 mOhms - 20 V, 20 V 2.5 V 150 nC - 55 C + 175 C 300 W Enhancement Reel
Rectron MOSFETs DFN MOSFET Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

Si Reel
Rectron MOSFETs MOSFET TO-251 Non-Stocked
Min.: 1.600
Mult.: 800

Si Through Hole TO-220-3 N-Channel 1 Channel 85 V 110 A 6 mOhms - 20 V, 20 V 2.5 V 54 nC - 55 C + 175 C 145 W Enhancement Tube
Rectron MOSFETs TO-220F MOSFET Non-Stocked
Min.: 1.000
Mult.: 1.000

Si Through Hole TO-220F-3 N-Channel 1 Channel 800 V 11 A 420 mOhms - 30 V, 30 V 3 V 48 nC - 55 C + 150 C 33.8 W Enhancement Tube
Rectron MOSFETs MOSFET TO-220 Non-Stocked
Min.: 1.000
Mult.: 1.000

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 11 A 420 mOhms - 30 V, 30 V 3 V 48 nC - 55 C + 150 C 188 W Enhancement Tube
Rectron MOSFETs MOSFET TO-220 Non-Stocked
Min.: 2.000
Mult.: 1.000

Si Through Hole TO-220-3 N-Channel 1 Channel 40 V 120 A 4 mOhms - 20 V, 20 V 1.2 V 75 nC - 55 C + 175 C 130 W Enhancement Tube
Rectron MOSFETs MOSFET TO-220 Non-Stocked
Min.: 2.000
Mult.: 1.000

Si Through Hole TO-220-3 N-Channel 1 Channel 85 V 120 A 5.3 mOhms - 20 V, 20 V 2.5 V 55 nC - 55 C + 175 C 160 W Enhancement Tube
Rectron MOSFETs DFN MOSFET Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

Si SMD/SMT DFN-6 P-Channel 1 Channel 12 V 16 A 18 mOhms - 12 V, 12 V 1 V 48 nC - 55 C + 150 C 18 W Enhancement Reel
Rectron MOSFETs SOP-8 MOSFET Non-Stocked
Min.: 5.000
Mult.: 2.500
: 2.500

Si Reel
Rectron MOSFETs MOSFET TO-220 Non-Stocked
Min.: 2.000
Mult.: 1.000

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 12 A 520 mOhms - 30 V, 30 V 3 V 30 nC - 55 C + 150 C 101 W Enhancement Tube