Digital Transistors

Results: 3.610
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Typical Input Resistor Typical Resistor Ratio Mounting Style Package/Case DC Collector/Base Gain hFE Min Maximum Operating Frequency Collector- Emitter Voltage VCEO Max Continuous Collector Current Peak DC Collector Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ROHM Semiconductor Digital Transistors DUAL PNP 50V 100MA 9.491In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual PNP 2.2 kOhms 21 SMD/SMT SOT-25-5 80 at - 10 mA, - 5 V 250 MHz - 300 mV - 100 mA 350 mW + 150 C FMA5AT Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DUAL NPN 50V 50MA SOT-353 14.407In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual NPN 10 kOhms 1 SMD/SMT SOT-353-5 30 at 5 mA, 5 V 250 MHz 300 mV 100 mA 150 mW + 150 C UMG9N Reel, Cut Tape, MouseReel
onsemi Digital Transistors SS SC88 BR XSTR DUAL 50V 26.205In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual NPN, PNP 22 kOhms 0.47 SMD/SMT SC-88-6 80 50 V 100 mA 100 mA 187 mW - 55 C + 150 C MUN5334DW1 Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors Prebias Transistor SOT323 T&R 10K 9.977In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Single PNP 20 % SMD/SMT SOT-323-3 68 - 50 V - 70 mA - 100 mA 330 mW - 55 C + 150 C Reel, Cut Tape
Diodes Incorporated Digital Transistors 150MW 4.7K 22K 2.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 4.7 kOhms 0.213 SMD/SMT SOT-523-3 68 100 mA 100 mA - 55 C + 150 C DDTA143 Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors 150MW 1K 5.705In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 1 kOhms SMD/SMT SOT-523-3 100 50 V 100 mA 100 mA - 55 C + 150 C DDTC113 Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors 150MW 1K 10K 2.845In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 1 kOhms 0.1 SMD/SMT SOT-523-3 33 100 mA 100 mA - 55 C + 150 C DDTC113 Reel, Cut Tape, MouseReel

Diodes Incorporated Digital Transistors Prebias Transistor SOT23 T&R 3K 169In Stock
18.000Expected 6/29/2026
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors 200MW 47K 2.996In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 47 kOhms SMD/SMT SOT-323-3 50 V 100 mA 100 mA - 55 C + 150 C DDTC144 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP -100mA -50V w/bias resistor 3.233In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 2.2 kOhms 21 SMD/SMT SOT-23-3 80 at - 10 mA, - 5 V 250 MHz - 300 mV - 100 mA 350 mW + 150 C DTx Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP SOT-416 -50V VCC -0.1A IC 2.573In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 2.2 kOhms 21 SMD/SMT SOT-416-3 80 at - 10 mA, - 5 V 250 MHz - 300 mV - 100 mA 150 mW + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP 50V 100MA 1.960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 47 kOhms SMD/SMT SOT-323-3 100 at - 1 mA, - 5 V 250 MHz - 50 V - 100 mA 200 mW + 150 C DTA144TUA Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors NPN Digital Transtr w/built in resistors 2.198In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 2.2 kOhms 1 SMD/SMT SOT-416FL-3 20 at 20 mA, 10 V 250 MHz 200 mV 100 mA 150 mW + 150 C DTC023EEB Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors NPN Digital Transtr w/built in resistors 848In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single NPN 22 kOhms 2.1 SMD/SMT SOT-323FL-3 80 at 5 mA, 10 V 250 MHz 150 mV 100 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DUAL PNP 50V 100MA 3.078In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual PNP 22 kOhms 1 SMD/SMT SOT-353-5 56 at - 5 mA, - 5 V 250 MHz - 300 mV - 100 mA 150 mW + 150 C UMA1N Reel, Cut Tape, MouseReel
Toshiba Digital Transistors Gen Trans NPN x 2 ESV, 50V, 100A 3.920In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Dual NPN 4.7 kOhms 0.1 SMD/SMT ESV-5 80 250 MHz 50 V 100 mA 100 mA 100 mW - 55 C + 150 C RN1706 Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single PNP Q1BSR=10kO, Q1BER=10kO, VCEO=-50V, IC=-0.1A (SOT-346) 5.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 10 kOhms 1 SMD/SMT S-Mini-3 50 at - 10 mA, - 5 V 200 MHz 50 V 100 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
Nexperia Digital Transistors SOT323 80V PNP RET BJT 1.940In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PNP SMD/SMT SOT-323-3 Reel, Cut Tape, MouseReel
Nexperia Digital Transistors SOT1215 50V .5A PNP RET 4.230In Stock
Min.: 1
Mult.: 1
Max.: 4.230
Reel: 5.000

DFN-1010D-3 Reel, Cut Tape, MouseReel
Nexperia Digital Transistors SOT363 50V .1A PNP/PNP RET 1.190In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel
onsemi Digital Transistors 100mA Complementary 50V NPN & PNP 10.366In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Dual NPN, PNP 10 kOhms SMD/SMT SC-88-6 160 50 V 100 mA 100 mA 187 mW - 55 C + 150 C MUN5315DW1 Reel, Cut Tape, MouseReel
onsemi Digital Transistors 4.7kO, 10kO Complementary Bias Resistor Transistors 18.884In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT SOT-363-6 MUN5338DW Reel, Cut Tape
onsemi Digital Transistors 100mA Complementary 50V Dual NPN & PNP 3.062In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Dual Common Base and Collector NPN, PNP 47 kOhms 1 SMD/SMT SOT-553-5 80 50 V - 200 mA 100 mA 357 mW - 55 C + 150 C NSTB1002DXV5 Reel, Cut Tape, MouseReel

onsemi Digital Transistors PNP DIGITAL TRANSIST 1.237In Stock
33.000Expected 9/25/2026
Min.: 1
Mult.: 1
Reel: 3.000

SOT-23-3 DTA123J Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors 200MW 100K100K 1.706In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single PNP 100 kOhms 1 SMD/SMT SOT-323-3 82 100 mA 100 mA - 55 C + 150 C DDTA115 Reel, Cut Tape, MouseReel