BSL308PE MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Infineon Technologies MOSFETs SMALL SIGNAL+P-CH 5.271In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT TSOP-6 P-Channel 2 Channel 30 V 2 A 88 mOhms - 20 V, 20 V 1.5 V 5 nC - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N/A
Si