MOSFET Modules

 MOSFET Modules
MOSFET Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many MOSFET Modules manufacturers including Infineon, IXYS, Microchip, onsemi, Vishay & more. Please view our large selection of MOSFET Modules below.
Results: 798
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging


onsemi MOSFET Modules PIM F2 900V 20MOHM FULL SIC VIENNA RECTIFIER 32In Stock
Min.: 1
Mult.: 1

SiC Press Fit N-Channel 900 V 149 A 14 mOhms - 8 V, + 18 V 4.3 V - 40 C + 150 C 352 W NXH020U90MNF2 Tray
onsemi MOSFET Modules APM17-MDC MV7 80V ALN 30In Stock
Min.: 1
Mult.: 1

Si Through Hole APM-17 80 V 757 uOhms - 20 V, + 20 V 2 V - 40 C + 125 C NXV08H350XT1 Tube
onsemi MOSFET Modules 3-PHASE AUTOMOTIVE POWER MOSFET MODULE APM21 65In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT APM-21 100 V 2.2 mOhms 4.5 V - 40 C + 175 C NXV10V160ST1 Tube
Wolfspeed MOSFET Modules SiC, Module, 11mohm, 1200V, 48 mm, AlN GM3, Half-Bridge, Industrial, Pre-Applied TIM 60In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 2 Channel 1.2 kV 149 A 11 mOhms - 4 V, + 15 V 3.9 V - 40 C + 150 C 10 mW WolfPACK
Wolfspeed MOSFET Modules SiC, Module, 16mohm,1200V, 48 mm, GM3 Six-Pack, Industrial, Pre-Applied TIM 46In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 6 Channel 1.2 kV 50 A 16 mOhms - 4 V, + 15 V 3.9 V - 40 C + 150 C 10 mW WolfPACK
Wolfspeed MOSFET Modules SiC, Module, 21mohm, 1200V, 33.8 mm, FM3, Six-Pack, Industrial, Gen 3, Pre-Applied TIM 26In Stock
Min.: 1
Mult.: 1

SiC Screw Mount 47.62 mm x 33.5 mm N-Channel 1.2 kV 51 A 21 mOhms - 4 V, + 15 V 3.6 V - 40 C + 150 C WolfPACK Tray
Wolfspeed MOSFET Modules SiC, Module, 32mohm, 1200V, 33.8 mm, FM3, Six-Pack, Industrial, Gen 3, Pre-Applied TIM 41In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 1.2 kV 40 A 32 mOhms - 4 V, + 15 V 3.6 V - 40 C + 150 C WolfPACK Tray
Wolfspeed MOSFET Modules SiC, Module, 310A, 1700V, 62mm, BM3, Half-Bridge, Industrial, THB-80 11In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 2 Channel 1.7 kV 310 A 4.3 mOhms - 4 V, + 15 V 3.6 V - 40 C + 150 C 1.63 kW Bulk
STMicroelectronics MOSFET Modules N-channel 650 V, 0.012 Ohm typ., 143 A MDmesh M5 Power MOSFET in an ISOTOP packa 777In Stock
Min.: 1
Mult.: 1

Si Screw Mount ISOTOP 650 V 143 A 15 mOhms - 25 V, + 25 V - 55 C + 150 C Mdmesh M5 Bulk
IXYS MOSFET Modules 500V 112A 0.039Ohm PolarP3 Power MOSFET 450In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 112 A 39 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 1.5 kW IXFN132N50 Tube
IXYS MOSFET Modules 650V/145A Ultra Junction X2-Class 678In Stock
200Expected 7/6/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 650 V 145 A 17 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 1.04 mW 650V Ultra Junction X2 Tube
IXYS MOSFET Modules 200 Amps 100V 0.0075 Rds 869In Stock
670Expected 9/7/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 200 A 7.5 mOhms - 20 V, + 20 V - 55 C + 175 C 680 W IXFN200N10 Tube
IXYS MOSFET Modules 188 Amps 200V 0.0105 Rds 1.168In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 188 A 10.5 mOhms - 20 V, + 20 V - 55 C + 175 C 1.07 kW HiPerFET Tube
IXYS MOSFET Modules MBLOC 300V 210A N-CH X3CLASS 626In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 210 A 4.6 mOhms - 20 V, + 20 V 4.5 V - 55 C + 150 C 695 W Tube
IXYS MOSFET Modules MBLOC 200V 160A N-CH X3CLASS 595In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 220 A 6.2 mOhms - 20 V, + 20 V 2.5 V - 55 C + 150 C 390 W Tube
IXYS MOSFET Modules MBLOC 200V 300A N-CH X3CLASS 595In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 300 A 3.5 mOhms - 20 V, + 20 V 4.5 V - 55 C + 150 C 695 W Tube
IXYS MOSFET Modules 500V 64A 712In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 61 A 85 mOhms - 30 V, + 30 V - 55 C + 150 C 700 W IXFN64N50 Tube
IXYS MOSFET Modules Linear L2 Pwr MOSFET w/Extended FBSOA 375In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 178 A 11 mOhms - 20 V, + 20 V - 55 C + 150 C 830 W IXTN200N10 Tube
IXYS MOSFET Modules TrenchP Channel Power MOSFETs 608In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 - 15 V, + 15 V - 55 C + 150 C IXTN210P10 Tube
IXYS MOSFET Modules 22 Amps 1000V 535In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 22 A 600 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 700 W IXTN22N100 Tube
IXYS MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET 266In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 55 V 550 A 1.3 mOhms - 20 V, + 20 V 4 V - 55 C + 175 C 940 W IXTN550N055 Tube
IXYS MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET 2.298In Stock
510Expected 11/2/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227B-4 N-Channel 40 V 600 A 1.3 mOhms - 20 V, + 20 V 3.5 V - 55 C + 175 C 940 W IXTN600N04 Tube
IXYS MOSFET Modules IXTT11P50 TRL 324In Stock
Min.: 1
Mult.: 1
: 400

Si SMD/SMT TO-268-3 P-Channel - 500 V - 11 A 750 mOhms - 20 V, + 20 V - 5 V - 55 C + 150 C 300 W Reel, Cut Tape
ROHM Semiconductor MOSFET Modules 1700V Vdss; 250A Id SiC Pwr Module 48In Stock
Min.: 1
Mult.: 1
: 4

SiC Screw Mount Module N-Channel 2 Channel 1.7 kV 250 A - 6 V, + 22 V 4 V - 40 C + 150 C 1.8 kW BSMx Reel, Cut Tape
Wolfspeed MOSFET Modules SiC, Module, 760A, 1200V, 62mm, HM3, Half-Bridge, Industrial 18In Stock
Min.: 1
Mult.: 1

SiC Screw Mount - 4 V, + 15 V - 40 C + 175 C