MOSFET Modules

 MOSFET Modules
MOSFET Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many MOSFET Modules manufacturers including Infineon, IXYS, Microchip, onsemi, Vishay & more. Please view our large selection of MOSFET Modules below.
Results: 798
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Microchip Technology MOSFET Modules MOSFET MOS 5 300 V 40 mOhm SOT-227 10In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 70 A 40 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
onsemi MOSFET Modules 50KW GENII 1200V 80MOHM SIC MOSFET 37In Stock
Min.: 1
Mult.: 1

SiC NXH80B120MNQ0 Tray
Wolfspeed MOSFET Modules 1B 6pack 33.8mm 42In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 1.2 kV 42 A 32 mOhms - 4 V, + 15 V 1.8 V - 40 C + 150 C 10 mW WolfPACK Tray
Infineon Technologies MOSFET Modules EASY 18In Stock
Min.: 1
Mult.: 1
SiC Press Fit Module N-Channel 1.2 kV 100 A 11.3 mOhms - 10 V, + 20 V 5.55 V - 40 C + 150 C 20 mW Tray
Microchip Technology MOSFET Modules MOSFET SIC 1200 V 17 mOhm TO-268 160In Stock
Min.: 1
Mult.: 1

SiC Screw Mount TO-268-3 N-Channel 1 Channel 1.2 kV 100 A 17.6 mOhms - 10 V, + 23 V 2.7 V - 55 C + 175 C 357 W Tube
Infineon Technologies MOSFET Modules 3-Level 1200 V CoolSiC MOSFET Easy Module 25In Stock
Min.: 1
Mult.: 1

Si SMD/SMT - 40 C + 150 C M1H Tray
IXYS MOSFET Modules 1KV 24A 201In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 24 A 390 mOhms - 20 V, + 20 V - 55 C + 150 C 568 W HiPerFET Tube
IXYS MOSFET Modules 44 Amps 500V 265In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 46 A 160 mOhms - 30 V, + 30 V - 55 C + 150 C 700 W IXTN46N50 Tube
IXYS MOSFET Modules DISCRETE SEMICONDUCTOR MODULES 2.234In Stock
Min.: 1
Mult.: 1
: 2.500

Si Through Hole TO-252-3 N-Channel 500 V 800 mA 4.6 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 60 W Reel, Cut Tape
IXYS MOSFET Modules TO252 500V 1.6A N-CH DEPL 2.465In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT TO-252-3 N-Channel 500 V 1.6 A 2.3 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 100 W Reel, Cut Tape, MouseReel
IXYS MOSFET Modules 850V X-Class HiPerFE Power MOSFET 157In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 850 V 110 A 33 mOhms - 30 V, + 30 V 3.5 V - 55 C + 150 C 1.17 kW HiPerFET Tube
IXYS MOSFET Modules 32 Amps 1200V 579In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 32 A 310 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 1 kW HiPerFET Tube
ROHM Semiconductor MOSFET Modules Mod: 1200V 120A (w/ Diode) 11In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 134 A - 6 V, + 22 V 2.3 V - 40 C + 150 C 935 W BSMx Bulk
Microchip Technology MOSFET Modules FREDFET MOS 5 200 V 11 mOhm SOT-227 10In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 175 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
IXYS MOSFET Modules 32 Amps 1000V 0.32 Rds 191In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 27 A 320 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 690 W IXFN32N100 Tube
IXYS MOSFET Modules 100Amps 200V 254In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 100 A 24 mOhms - 20 V, + 20 V 4.5 V - 55 C + 150 C 735 W IXTN110N20 Tube
IXYS MOSFET Modules -40.0 Amps -500V 0.230 Rds 205In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 P-Channel 1 Channel 500 V 40 A 230 mOhms - 20 V, + 20 V 2 V - 55 C + 150 C 890 W IXTN40P50 Tube
Vishay Semiconductors MOSFET Modules 150V, 1.93mOhm, 400A SOT-227 Pwr Mod 347In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 150 V 400 A - 20 V, + 20 V 1.8 V - 40 C + 150 C 909 W Tube
onsemi MOSFET Modules APM16-CDB SF3 650V 51MOHM SIC DIODE AL2O3 L-FORMING PFC 139In Stock
Min.: 1
Mult.: 1

SiC Through Hole - 10 V, + 10 V - 40 C + 125 C FAM65CR51ADZ1 Tube
Microchip Technology MOSFET Modules MOSFET MOS 7 500 V 75 mOhm TO-247 MAX 27In Stock
Min.: 1
Mult.: 1

Si Screw Mount T-MAX-3 N-Channel 1 Channel 500 V 57 A 75 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 570 W Tube
Vishay Semiconductors MOSFET Modules Modules Mosfets - FLATPAK HC0 284In Stock
Min.: 1
Mult.: 1
Press Fit FlatPAK-12 80 V 243 A 1.21 mOhms 20 V 4 V - 40 C + 150 C 194 W
Microchip Technology APTM100UM65SAG
Microchip Technology MOSFET Modules PM-MOSFET-7-SP6C 11In Stock
Min.: 1
Mult.: 1

Si Screw Mount SP6 N-Channel 1 kV 145 A 78 mOhms - 30 V, + 30 V 3 V - 40 C + 150 C 3.25 kW Tube
Microchip Technology MOSFET Modules MOSFET SIC 1200 V 80 mOhm SOT-227 33In Stock
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 37 A 100 mOhms - 10 V, + 25 V - 55 C + 175 C 200 W Tube
IXYS MOSFET Modules TO220 200V 48A N-CH TRENCH 167In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220AB-3 N-Channel 200 V 48 A 50 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 250 W Tube
IXYS MOSFET Modules IXTY01N100 TRL 2.461In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT TO-252-3 N-Channel 1 kV 100 mA 80 Ohms - 20 V, + 20 V 2 V - 55 C + 150 C 25 W Reel, Cut Tape, MouseReel