Schottky Diodes & Rectifiers

 Schottky Diodes & Rectifiers
Schottky Diodes & Schottky Rectifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Schottky diode and Schottky rectifier manufacturers including Comchip Technology, Diodes Incorporated, Microchip, Nexperia, onsemi, ROHM Semiconductor, STMicroelectronics, Vishay & more. 
More...

Please view our selection of Schottky diodes and Schottky rectifiers below.
Results: 16.707
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Schottky Diodes & Rectifiers If 8A Vrrm 120V Ifsm 100A 17.371In Stock
Min.: 1
Mult.: 1
: 14.000

Schottky Rectifiers SMD/SMT DO-221BC-2 Single Si 8 A 120 V 640 mV 100 A 20 mA - 40 C + 150 C V8PA Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 60A 45V Schottky PV Solar Bypass 5.734In Stock
Min.: 1
Mult.: 1

Si Tube
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D-PAK-e3 2.941In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT Dual Anode Common Cathode Si 6 A 100 V 800 mV 330 A 1 mA - 55 C + 150 C FRED Pt AEC-Q101 Tube

onsemi Schottky Diodes & Rectifiers AUTO STANDARD OF MBRA120ET3G 19.802In Stock
Min.: 1
Mult.: 1
: 5.000
Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 2 A 20 V 595 mV 40 A 10 uA - 55 C + 150 C NRVBA120EN AEC-Q100 Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers Surface Mount Ultra Low IR Schottky Barrier Rectifier 150V, 3A 12.000In Stock
Min.: 1
Mult.: 1
: 7.500

Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 3 A 150 V 850 mV 80 A 500 nA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Texas Instruments Schottky Diodes & Rectifiers 16-Bit Schottky Barr ier Diode A 595-SN7 A 595-SN74S1053DW 1.748In Stock
Min.: 1
Mult.: 1
: 2.000

Schottky Diodes SMD/SMT SOIC-20 Array 16 Si 170 mA 7 V 1.05 V 5 uA 0 C + 70 C SN74S1053 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 20A 300V 8.184In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220AB-3 Dual Anode Common Cathode Si 20 A 300 V 1.06 V 180 A 100 uA - 65 C + 175 C SBR20A300 Tube
Vishay Semiconductors Schottky Diodes & Rectifiers 20 Amp 100 Volt Single TrenchMOS 7.892In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Single Dual Anode Si 20 A 100 V 1.07 V 150 A 350 uA - 40 C + 150 C Tube
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 40V 15A RDL SWITCHING 1.770In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-220FN-3 Dual Anode Common Cathode Si 15 A 45 V 550 mV 100 A 300 uA + 150 C Tube
ROHM Semiconductor Schottky Diodes & Rectifiers 100V Vr 40A Io SBD TO-263S(D2PAK) 20A 1.420In Stock
Min.: 1
Mult.: 1
: 1.000

Schottky Diodes SMD/SMT TO-263-3 Dual Anode Common Cathode Si 40 A 110 V 760 mV 100 A 800 nA + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers SCHOTTKY 40V 0.5A 12.416In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOT-346-3 Single Si 500 mA 40 V 550 mV 3 A 50 uA + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers 40V Vr 15A Io SBD TO-252(DPAK) 5A IF 3.834In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Diodes SMD/SMT TO-252-3 Dual Anode Common Cathode Si 15 A 40 V 550 mV 100 A 240 uA + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers 60V Vr 3A Io Schottky Br Diode 76.815In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOD-128-2 Single Si 3 A 60 V 560 mV 75 A 150 uA + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 40V 5A SM SKY BARRI 4.108In Stock
Min.: 1
Mult.: 1
: 1.500

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 5 A 40 V 530 mV 50 A 200 uA + 150 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Schottky Diodes & Rectifiers 40 Volt 200mA 39.605In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Single Si 200 mA 40 V 1 V 600 mA 100 nA - 55 C + 125 C BAS40-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 60V 15A TMBS TO-277A (SMPC) 8.072In Stock
Min.: 1
Mult.: 1
: 1.500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Dual Common Cathode Si 15 A 60 V 580 mV 220 A 1.2 mA - 40 C + 175 C V15PM Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers Single Die TO-252AE 20A If(AV) 5.236In Stock
Min.: 1
Mult.: 1
: 4.500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 100 V 820 mV 200 A 200 uA - 40 C + 175 C V20PWM10 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers If(AV) 35A Vrrm 120V TMBS eSMP Trench MOS 3.464In Stock
Min.: 1
Mult.: 1
: 4.500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 35 A 120 V 960 mV 260 A 1.2 mA - 40 C + 175 C V35PWM AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 3A 45V TrenchMOS 14.000In Stock
Min.: 1
Mult.: 1
: 14.000

Schottky Rectifiers SMD/SMT DO-221BC-2 Single Si 3 A 45 V 540 mV 80 A 450 uA - 40 C + 150 C V3PAL45 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 60A 100V TrenchMOS 4.749In Stock
Min.: 1
Mult.: 1
: 2.000

Schottky Rectifiers SMD/SMT TO-263AC-3 Dual Anode Common Cathode Si 60 A 100 V 750 mV 320 A 1 mA - 40 C + 150 C V60D Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 60A 170V TrenchMOS 6.680In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 60 A 170 V 870 mV 210 A 450 uA - 40 C + 175 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D2PAK-e3 7.992In Stock
Min.: 1
Mult.: 1
: 800

Schottky Rectifiers SMD/SMT Dual Anode Common Cathode Si 20 A 30 V 480 mV 1.1 kA 3 mA - 55 C + 150 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D-PAK-e3 2.690In Stock
Min.: 1
Mult.: 1
: 3.000

Si FRED Pt Reel, Cut Tape
Vishay Semiconductors Schottky Diodes & Rectifiers 1.0 Amp 40 Volt 30 Amp IFSM 4.505In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Rectifiers MELF DO-213AB Single Si 1 A 40 V 500 mV 30 A 500 uA - 55 C + 125 C BYM13 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 8.0 Amp 90 Volt 8.632In Stock
Min.: 1
Mult.: 1
: 6.500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Dual Anode Si 8 A 90 V 850 mV 150 A 2 uA - 55 C + 175 C SS8PH9 Reel, Cut Tape, MouseReel