Schottky Diodes & Rectifiers

 Schottky Diodes & Rectifiers
Schottky Diodes & Schottky Rectifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Schottky diode and Schottky rectifier manufacturers including Comchip Technology, Diodes Incorporated, Microchip, Nexperia, onsemi, ROHM Semiconductor, STMicroelectronics, Vishay & more. 
More...

Please view our selection of Schottky diodes and Schottky rectifiers below.
Results: 16.933
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D2PAK-e3 7.314In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-2 (TO-263-2) Single Si 8 A 100 V 720 mV 850 A 550 uA - 55 C + 175 C VS-8TQ Tube
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D2PAK-e3 9.369In Stock
Min.: 1
Mult.: 1

Single Si FRED Pt Tube
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D2PAK-e3 5.052In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-2 (TO-263-2) Dual Anode Common Cathode Si 20 A 100 V 700 mV 850 A 15 mA - 65 C + 150 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers 3A 40V Single Die Schottky Rectifier 23.369In Stock
Min.: 1
Mult.: 1
: 3.500
Schottky Rectifiers SMD/SMT DO-214AB-2 Single Si 3 A 40 V 430 mV 1.58 kA 35 mA - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D2PAK-e3 3.544In Stock
Min.: 1
Mult.: 1
: 800

Schottky Rectifiers SMD/SMT D2PAK-2 (TO-263-2) Dual Anode Common Cathode Si 16 A 100 V 580 mV 850 A 7 mA - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Schottky Diodes & Rectifiers 2A,100V,TRENCH SKY RECT. 17.618In Stock
Min.: 1
Mult.: 1
: 7.500

Single 2 A 610 mV 60 A 1 uA - 40 C + 150 C Reel, Cut Tape
Vishay Semiconductors Schottky Diodes & Rectifiers 5A, 45V, Slim SMA AEC-Q101 Qualified 9.928In Stock
Min.: 1
Mult.: 1
: 14.000

Schottky Rectifiers SMD/SMT DO-221AC-2 Single Si 5 A 45 V 470 mV 100 A 650 uA - 40 C + 150 C VSSAF5L AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Schottky Diodes & Rectifiers 4A,200V,TRENCH SKY RECT. 28.235In Stock
Min.: 1
Mult.: 1
: 3.200

Schottky Rectifiers SMD/SMT DO-214AA-2 Single Si 4 A 200 V 710 mV 40 A 1.1 mA - 40 C + 150 C Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 1A 30V 43.307In Stock
Min.: 1
Mult.: 1
Max.: 810
: 5.000

Schottky Rectifiers Through Hole DO-41 Single Si 1 A 30 V 875 mV 25 A 1 mA - 65 C + 125 C 1N5818 Reel, Cut Tape
MACOM Schottky Diodes & Rectifiers Schottky Plastic Lead-Free 6.737In Stock
Min.: 1
Mult.: 1

Si
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 150V 3A SM SKY BARRI 7.703In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Single Si 3 A 150 V 750 mV 120 A 120 nA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 5A SBD 7.110In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 5 A 65 V 580 mV 100 A 15 uA + 175 C Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers PMEG050V030EPE-Q/SOT1289B/CFP1 4.895In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Rectifiers SMD/SMT SOT-1289B-3 (CFP15B-3) Single Si 4.2 A 50 V 530 mV 120 A 100 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 30V,Schottky,SMB,3A 769In Stock
Min.: 1
Mult.: 1
: 800

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 30 V 500 mV 80 A 200 uA - 55 C + 125 C SSM-30AH Reel, Cut Tape, MouseReel
Panjit Schottky Diodes & Rectifiers 40V,Schottky,SOD-323HE,1A 1.572In Stock
Min.: 1
Mult.: 1
: 5.000

Si AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers RECT 45V 75A SM SCHOTTKY 1.188In Stock
Min.: 1
Mult.: 1
: 800

Schottky Rectifiers SMD/SMT D2PAK-2 (TO-263-2) 200 mA 45 V 750 mV 7.5 A 100 uA - 55 C + 150 C MBRB7xx Reel, Cut Tape
Vishay Semiconductors Schottky Diodes & Rectifiers 10 Amp 150 Volt Single TrenchMOS 986In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-3 Single Dual Anode Si 10 A 150 V 1.2 V 120 A 150 uA - 55 C + 150 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers 10A,100V,TRENCH SKY RECT. 1.029In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole ITO-220-2 Single Si 10 A 100 V 800 mV 150 A 100 uA - 65 C + 150 C Tube
Vishay Schottky Diodes & Rectifiers Schottky - SMA 7.300In Stock
Min.: 1
Mult.: 1
: 7.500
Single Reel, Cut Tape
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - TO-247-e3 426In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247AC-3 Dual Anode Common Cathode Si 30 A 60 V 560 mV 1.02 kA 100 mA - 55 C + 150 C Tube

STMicroelectronics Schottky Diodes & Rectifiers 40 V, 10 A dual Low Vf Power Schottky Rectifier 11.039In Stock
Min.: 1
Mult.: 1
: 6.000

Schottky Rectifiers Through Hole Dual Anode Common Cathode Si 10 A 40 V 670 mV 150 A 200 uA + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 100 Volt 5.748In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-3 Dual Anode Common Cathode Si 20 A 100 V 880 mV 250 A 4.5 uA - 65 C + 175 C STPS20H100C Tube
onsemi Schottky Diodes & Rectifiers 5A, 60V Low VF Schottky Rectifier 13.274In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Rectifiers SMD/SMT TO-277-3 Single Si 5 A 60 V 610 mV 150 A 15 mA - 55 C + 150 C FSV560 Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 15A 50V TO-277B 19.050In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 15 A 50 V - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 2x 10A 100V Rectifier 2.281In Stock
Min.: 1
Mult.: 1
: 800

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 800 mV 150 A 1 mA - 55 C + 150 C MBR Reel, Cut Tape, MouseReel