Bourns Schottky Diodes & Rectifiers

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Schottky Diodes & Rectifiers 20V 2A 15.207In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 2 A 20 V 490 mV 50 A 25 uA - 55 C + 125 C CD214A-B Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 40V 2A 11.252In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 2 A 40 V 390 mV 50 A 280 uA - 55 C + 125 C CD214A-B Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 40V 1A 20.485In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 40 V 370 mV 30 A 350 uA - 55 C + 125 C CD214A-B Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 100V 1A 13.419In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 100 V 760 mV 30 A 20 uA - 55 C + 150 C CD214A-B Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 60V 3A 19.928In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 3 A 60 V 580 mV 80 A 20 uA - 55 C + 125 C CD214A-B3xR Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 40V 2A 2.241In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 2 A 40 V 490 mV 50 A 25 uA - 55 C + 125 C CD214B-B Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 20V 3A 3.473In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 3 A 20 V 480 mV 80 A 40 uA - 55 C + 125 C CD214B-B Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 60V 2A 4.768In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Schottky Diodes SMD/SMT DO-214AC-2 Single Si 2 A 60 V 600 mV 50 A 25 uA - 55 C + 155 C CD214B-B Reel, Cut Tape, MouseReel
Bourns CD1206-B220
Bourns Schottky Diodes & Rectifiers CHIP DIODE 6.773In Stock
12.000Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 2 A 20 V 500 mV 40 A 500 uA - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 40V 3A 8.238In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Schottky Diodes SMD/SMT DO-214AC-2 Single Si 3 A 40 V 480 mV 80 A 40 uA - 55 C + 125 C CD214B-B Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers CHIP DIODE 13.752In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 2 A 40 V 500 mV 40 A 500 uA - 55 C + 125 C Reel, Cut Tape, MouseReel

Bourns Schottky Diodes & Rectifiers CHIP DIODE 12.845In Stock
6.000Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 2 A 60 V 700 mV 40 A 500 uA - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 40V 2A 14.713In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 2 A 40 V 490 mV 50 A 25 uA - 55 C + 125 C CD214A-B Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 40V 3A 12.796In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 3 A 40 V 390 mV 80 A 550 uA - 55 C + 125 C CD214A-B3xR Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 40V 3A 27.942In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 3 A 40 V 460 mV 80 A 20 uA - 55 C + 125 C CD214A-B3xR Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 0603 40V 0.2A 133In Stock
63.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT Single Si 200 mA 45 V 550 mV 2 A 10 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 0603 40V 0.3A 15.080In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Schottky Diodes SMD/SMT Single Si 300 mA 45 V 370 mV 500 mA 1 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers CHIP DIODE 2.443In Stock
12.000Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT 1206 (3216 metric) Single Si 2 A 100 V 850 mV 40 A 500 uA - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers SOD123 20V 1A 6.730In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Schottky Diodes SMD/SMT Single Si 1 A 20 V 500 mV 20 A 200 uA - 55 C + 125 C CD123D-B1xR Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers SOD123 40V 1A 8.072In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT Single Si 1 A 40 V 380 mV 20 A 1 mA - 55 C + 125 C CD123D-B1xR Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers SOD123 40V 1A 6.539In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT Single Si 1 A 40 V 500 mV 20 A 200 uA - 55 C + 125 C CD123D-B1xR Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 20V 1A 5.108In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 20 V 370 mV 30 A 350 uA - 55 C + 125 C CD214A-B Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 60V 1A 13.983In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 60 V 600 mV 30 A 20 uA - 55 C + 150 C CD214A-B Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 60V 2A 7.465In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 2 A 60 V 600 mV 50 A 25 uA - 55 C + 125 C CD214A-B Reel, Cut Tape, MouseReel
Bourns Schottky Diodes & Rectifiers 60V 3A 2.040In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 3 A 60 V 650 mV 80 A 40 uA - 55 C + 150 C CD214B-B Reel, Cut Tape, MouseReel