S Series Current Regulator Diodes

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Maximum Regulator Current Maximum Limiting Voltage Maximum Peak Operating Voltage Mounting Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semitec Current Regulator Diodes 100V .30mA 12.431In Stock
Min.: 1
Mult.: 1
Reel: 3.000

300 uA 800 mV 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 15mA 7.310In Stock
Min.: 1
Mult.: 1
Reel: 3.000

15 mA 4.3 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 1.5mA
5.090Expected 5/15/2026
Min.: 1
Mult.: 1
Reel: 3.000

1.5 mA 2 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 5.6mA 38.655In Stock
Min.: 1
Mult.: 1
Reel: 3.000

5.6 mA 4.5 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V .10mA 2.560In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 uA 500 mV 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 1mA 7.122In Stock
9.000Expected 6/1/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 mA 1.7 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 12mA 3.886In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 mA 3.8 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 18mA 2.799In Stock
Min.: 1
Mult.: 1
Reel: 3.000

18 mA 4.6 V 40 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 3.5mA 9.761In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3.5 mA 3.2 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V .70mA 4.788In Stock
Min.: 1
Mult.: 1
Reel: 3.000

700 uA 1.4 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 8.2mA 2.181In Stock
12.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

8.2 mA 3.1 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 10mA 307In Stock
3.000Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 3.000

10 mA 3.5 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 2mA 218In Stock
15.000Expected 6/22/2026
Min.: 1
Mult.: 1
Reel: 3.000

2 mA 2.3 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 2.7mA 1.226In Stock
3.000Expected 6/3/2026
Min.: 1
Mult.: 1
Reel: 3.000

2.7 mA 2.7 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 4.5mA 110In Stock
62.180On Order
Min.: 1
Mult.: 1
Reel: 3.000

4.5 mA 3.7 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V .50mA
5.466On Order
Min.: 1
Mult.: 1
Reel: 3.000

500 uA 1.1 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel