MM3Z6V2 Zener Diodes

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 6.2V, 0.3W, 5% 7.955In Stock
Min.: 1
Mult.: 1
Reel: 3.000

6.2 V SMD/SMT SOD-323F 300 mW 5 % 1 uA 10 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
onsemi Zener Diodes SOD-323 COPPER PB FREE N/A
SMD/SMT SOD-323-2
Nexperia Zener Diodes MM3Z6V2T1G/SOD323/SOD2 7.266In Stock
Min.: 1
Mult.: 1
Reel: 3.000

6.2 V SMD/SMT 300 mW 5 % 500 nA 30 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel
onsemi Zener Diodes 6.2V 200mW 17.633In Stock
30.000Expected 6/23/2026
Min.: 1
Mult.: 1
Reel: 3.000

6.2 V SMD/SMT SOD-323-2 300 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z6V2
onsemi Zener Diodes Diode Zener 6.2V 200mW 2% 6.131In Stock
9.000Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 3.000

6.2 V SMD/SMT SOD-323F-2 200 mW 2 % 2.7 uA 9 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z6V2B
onsemi Zener Diodes Diode Zener 6.2V 200mW 5% 8.620In Stock
Min.: 1
Mult.: 1
Reel: 3.000

6.2 V SMD/SMT SOD-323F-2 200 mW 5 % 2.7 uA 9 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z6V2C
onsemi Zener Diodes 6.2V 200mW
59.697Expected 3/17/2026
Min.: 1
Mult.: 1
Reel: 3.000

6.2 V SMD/SMT SOD-323-2 300 mW 2 % 3 uA 10 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z6V2S
Taiwan Semiconductor MM3Z6V2
Taiwan Semiconductor Zener Diodes 6.2 Volt 500mW 5% Not Available
Reel
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 6.2V, 0.3W, 5%, AEC-Q101 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

6.2 V SMD/SMT SOD-323F 300 mW 5 % 1 uA 10 Ohms - 50 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM3/5/9
onsemi Zener Diodes ZEN REG 0.2W 6.2 46.804In Stock
Min.: 1
Mult.: 1
Reel: 3.000

6.2 V SMD/SMT SOD-323-2 300 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM3Z6V2
Nexperia Zener Diodes SZMM3Z6V2T1G/SOD323/SOD2 7.435In Stock
Min.: 1
Mult.: 1
Reel: 3.000

6.2 V SMD/SMT SOD-323-2 300 mW 5 % 500 nA 80 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel SZMM3Z
onsemi Zener Diodes ZEN REG 0.2W TR
18.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

6.2 V SMD/SMT SOD-323-2 300 mW 2 % 3 uA 100 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM3Z6V2S