Analog to Digital Converters - ADC

 Analog to Digital Converters - ADC
Analog to Digital Converters (ADCs) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many analog to digital converter manufacturers including Analog Devices, Microchip, Texas Instruments & many more. Please view our large selection of analog to digital converters (ADCs) below.
Results: 9.185
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Analogue Supply Voltage Digital Supply Voltage SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Analog to Digital Converters - ADC 16-bit 2-kSPS 4-ch l ow-power small-s A A 595-ADS112C04IPWR 4.922In Stock
Min.: 1
Mult.: 1

ADS112C04 SMD/SMT TSSOP-16 16 bit 4 Channel I2C 2 kS/s Differential/Single-Ended Sigma-Delta 2.3 V to 5.5 V 2.3 V to 5.5 V - 40 C + 125 C Tube
Texas Instruments Analog to Digital Converters - ADC 16-Bit 10us Sampling CMOS R 595-ADS8505I R 595-ADS8505IDW 220In Stock
Min.: 1
Mult.: 1

ADS7805 SMD/SMT SOIC-28 16 bit 1 Channel Parallel 100 kS/s Single-Ended SAR 4.75 V to 5.25 V 4.75 V to 5.25 V 83 dB - 25 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 16-Bit 250kHz CMOS w /Serial Interface A A 595-ADS8509IDWR 949In Stock
Min.: 1
Mult.: 1

ADS8509 SMD/SMT SOIC-20 16 bit 1 Channel SPI 250 kS/s Single-Ended SAR 4.75 V to 5.25 V 4.75 V to 5.25 V 88 dB - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC 2.7V to 3.6V and 4.5V to 5.5V, Low-Power 8.498In Stock
Min.: 1
Mult.: 1
: 2.500

MAX11609 SMD/SMT QSOP-16 10 bit 4 Channel/8 Channel I2C 94.4 kS/s Differential/Single-Ended SAR 2.7 V to 3.6 V 2.7 V to 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC Low-Power, 8-Channel, Serial 12-Bit ADCs 684In Stock
Min.: 1
Mult.: 1

MAX186C SMD/SMT SOIC-20 12 bit 4 Channel/8 Channel SPI 133 kS/s Differential/Single-Ended SAR 0 C + 70 C Tube
Texas Instruments Analog to Digital Converters - ADC 8CH 200kSPS-500kSPS 12B ADC A 926-A128S0 A 926-A128S052CIMTXNPB 3.738In Stock
Min.: 1
Mult.: 1

ADC128S052 SMD/SMT TSSOP-16 12 bit 8 Channel SPI 500 kS/s Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 73 dB - 40 C + 125 C Tube
Analog Devices Analog to Digital Converters - ADC 12/14 bit dual/single bip simul I.C 2.168In Stock
Min.: 1
Mult.: 1
: 1.000

AD7366 SMD/SMT TSSOP-24 12 bit 4 Channel Microwire, QSPI, SPI 1 MS/s Single-Ended SAR 72 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 16-Bit, 2 LSB INL, 3 MSPS PulSAR ADC 621In Stock
Min.: 1
Mult.: 1

AD7621 SMD/SMT LQFP-48 16 bit 1 Channel Parallel, SPI 3 MS/s Differential SAR 90 dB - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC 16-BIT 100ksps I.C. 2.662In Stock
Min.: 1
Mult.: 1
: 1.000

AD7683 SMD/SMT MSOP-8 16 bit 1 Channel 3-Wire, SPI 100 kS/s Pseudo-Differential SAR 91 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 18-bit ADC, 250kSPS, Diff.pin-for-pin IC 1.136In Stock
Min.: 1
Mult.: 1
: 1.500

AD7691 SMD/SMT LFCSP-10 18 bit 1 Channel 3-Wire, SPI 250 kS/s Differential SAR 101.5 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 4-Channel, 10 V Input Range, High Throughput, 24-Bit Sigma-Delta A/D Converter 3.885In Stock
Min.: 1
Mult.: 1

AD7734 SMD/SMT TSSOP-28 24 bit 4 Channel 3-Wire, Microwire, SPI 15.4 kS/s Single-Ended Sigma-Delta 4.75 V to 5.25 V 2.7 V to 3.6 V, 4.75 V to 5.25 V - 40 C + 105 C Tube
Analog Devices Analog to Digital Converters - ADC 12-Bit single channel ADC 2.547In Stock
Min.: 1
Mult.: 1
: 1.000

AD7866 SMD/SMT TSSOP-20 12 bit 4 Channel SPI 1 MS/s Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 70 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 8CH. 12-BIT MICROPOWER SERIAL ADC I.C. 12.415In Stock
Min.: 1
Mult.: 1
: 1.000

AD7888 SMD/SMT TSSOP-16 12 bit 8 Channel SPI 125 kS/s Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 71 dB - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 2-Channel Differential Input 16-Bit No Latency ?? ADC 3.376In Stock
Min.: 1
Mult.: 1

LTC2436-1 SMD/SMT SSOP-16 16 bit 2 Channel SPI 6.8 S/s Differential Sigma-Delta 2.7 V to 5.5 V 2.7 V to 5.5 V 0 C + 70 C Tube
Texas Instruments Analog to Digital Converters - ADC 16-Bit 15SPS D-S A 5 95-ADS1110A0IDBVR A A 595-ADS1110A0IDBVR 7.967In Stock
Min.: 1
Mult.: 1
: 250

ADS1110 SMD/SMT SOT-23-6 16 bit 1 Channel I2C 128 S/s Differential/Single-Ended Sigma-Delta 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 16-bit 1kSPS 4-ch ge neral-purpose delt A 595-ADS1119IPWT 3.620In Stock
Min.: 1
Mult.: 1

ADS1119 SMD/SMT TSSOP-16 16 bit 4 Channel 1 kS/s Differential/Single-Ended Sigma-Delta 2.3 V to 5.5 V 2.3 V to 5.5 V - 40 C + 125 C Tube
Texas Instruments Analog to Digital Converters - ADC 24-Bit Anlg-to-Dig C onverter A 595-ADS1 A 595-ADS1241E/1K 3.583In Stock
Min.: 1
Mult.: 1

ADS1241 SMD/SMT SSOP-28 24 bit 8 Channel 3-Wire, SPI 15 S/s Differential Sigma-Delta 2.7 V to 5.25 V 2.7 V to 5.25 V - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 12Ch 7Simul Sampling Ana Motor Cntrl A 5 A 595-ADS7869IPZTR 436In Stock
Min.: 1
Mult.: 1

ADS7869 SMD/SMT TQFP-100 2.7 V to 5.5 V - 40 C + 85 C Tray
Texas Instruments Analog to Digital Converters - ADC 12B4-ch MUX input SA R ADC A 595-ADS7924 A 595-ADS7924IRTER 8.786In Stock
Min.: 1
Mult.: 1
: 250

ADS7924 SMD/SMT WQFN-16 12 bit 4 Channel I2C 100 kS/s Single-Ended SAR 2.2 V to 5.5 V 1.65 V to 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 12B 8Ch Sim Sampling Bipolar Inp ADC A 5 A 595-ADS8528SPMR 1.846In Stock
Min.: 1
Mult.: 1

ADS8528 SMD/SMT LQFP-64 12 bit 8 Channel Parallel, Serial 650 kS/s Single-Ended SAR 4.5 V to 5.5 V 2.7 V to 5.5 V 73.9 dB - 40 C + 125 C Tray
Texas Instruments Analog to Digital Converters - ADC 10Bit 38kSPS SerOut On-Chip Sys Clk 11Ch A 595-TLC1543CDW 2.427In Stock
Min.: 1
Mult.: 1
: 2.000

TLC1543 SMD/SMT SOIC-20 10 bit 11 Channel SPI 38 kS/s Single-Ended SAR 4.5 V to 5.5 V 4.5 V to 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog to Digital Converters - ADC Low-Power, 1-/2-Channel, I C, 12-Bit ADCs in Ultra-Tiny 1.9mm x 2.2mm Package 12.079In Stock
Min.: 1
Mult.: 1
: 2.500

MAX11645 SMD/SMT WLP-12 12 bit 2 Channel I2C 94.4 kS/s Differential/Single-Ended SAR 70 dB - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC Industry-Standard, 12-Bit ADC with Refer 102In Stock
Min.: 1
Mult.: 1

MX574A Through Hole PDIP-28 12 bit 1 Channel Parallel 40 kS/s Single-Ended SAR +/- 12 V, +/- 15 V 5 V - 40 C + 85 C Tube
Analog Devices Analog to Digital Converters - ADC 100Ksps/400Ksps, 16 bit SAR ADC 14.728In Stock
Min.: 1
Mult.: 1
: 1.000

AD7687 SMD/SMT MSOP-10 16 bit 1 Channel 3-Wire, SPI 250 kS/s Differential SAR 95.5 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 16-Bit 250 KSPS Serial MSOP I.C 951In Stock
Min.: 1
Mult.: 1
: 1.000

AD7694 SMD/SMT MSOP-8 16 bit 1 Channel 3-Wire, SPI 250 kS/s Differential SAR 92 dB - 40 C + 85 C Reel, Cut Tape, MouseReel