Pipeline Analog to Digital Converters - ADC

Results: 1.817
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Analogue Supply Voltage Digital Supply Voltage SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Analog to Digital Converters - ADC 14 Bit 250 Msps 1.8V ADC 217In Stock
Min.: 1
Mult.: 1

AD9642 SMD/SMT LFCSP-32 14 bit 1 Channel Parallel, Serial 250 MS/s Differential Pipeline 1.8 V 1.8 V 72.2 dB - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC 1.8V 14Bit 150 MSPS ADC 236In Stock
Min.: 1
Mult.: 1

AD9254 SMD/SMT LFCSP-48 14 bit 1 Channel Parallel 150 MS/s Differential Pipeline 1.7 V to 1.9 V 1.7 V to 3.6 V 72 dB - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC 12 Bit 80Msps low power Octal ADC 201In Stock
Min.: 1
Mult.: 1

AD9637 SMD/SMT LFCSP-64 12 bit 8 Channel SPI 80 MS/s Differential Pipeline 1.8 V 1.8 V 71.5 dBFS - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC 14 Bit 80 MSPS ADC 294In Stock
Min.: 1
Mult.: 1

AD6645 SMD/SMT TQFP-48 14 bit 1 Channel Parallel 80 MS/s Differential Pipeline 75 dB - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC 12 BIT DUAL 20/40/65 MSPS ADC 616In Stock
Min.: 1
Mult.: 1

AD9238 SMD/SMT LFCSP-64 12 bit 2 Channel Parallel 20 MS/s Differential/Single-Ended Pipeline 3 V 3 V 70.4 dB - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC 12 Bit 80 Msps Low Pwr ADC 490In Stock
Min.: 1
Mult.: 1

AD9629 SMD/SMT LFCSP-32 12 bit 1 Channel Parallel, Serial 80 MS/s Differential Pipeline 1.8 V 1.7 V to 3.6 V 71.3 dB - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC 14 Bit 170Msps Dual ADC 114In Stock
Min.: 1
Mult.: 1

AD9643 SMD/SMT LFCSP-64 14 bit 2 Channel Parallel, SPI 170 MS/s Differential Pipeline 1.8 V 1.8 V 72.6 dB - 40 C + 85 C Tray

Texas Instruments Analog to Digital Converters - ADC 12-Bit 500MSPS A/D C onverter w/ Buff In A 595-ADS5463IPFPR
56In Stock
Min.: 1
Mult.: 1

ADS5463 SMD/SMT HTQFP-80 12 bit 1 Channel Parallel 500 MS/s Differential Pipeline 4.75 V to 5.25 V 3 V to 3.6 V 65.3 dB - 40 C + 85 C Tray
Texas Instruments Analog to Digital Converters - ADC 16B 40MSPS Low Power ADC A 595-ADS5560IR A 595-ADS5560IRGZR 444In Stock
Min.: 1
Mult.: 1
: 250

ADS5560 SMD/SMT VQFN-48 16 bit 1 Channel Parallel 40 MS/s Differential Pipeline 3.3 V 3.3 V 84.3 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 14-BIT 3V 80 MSPS ADC 556In Stock
Min.: 1
Mult.: 1

AD9245 SMD/SMT LFCSP-32 14 bit 1 Channel Parallel 20 MS/s Differential/Single-Ended Pipeline 3 V 3 V 73.5 dB - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC 14 BIT DUAL 3V CMOS 40 MSPS ADC 5.661In Stock
Min.: 1
Mult.: 1

AD9248 SMD/SMT LQFP-64 14 bit 2 Channel Parallel 40 MS/s Differential/Single-Ended Pipeline 3 V 3 V 73.4 dB - 40 C + 85 C Tray
Texas Instruments Analog to Digital Converters - ADC Dual 12b 105MSPS ADC 236In Stock
Min.: 1
Mult.: 1
: 250

ADS6224 SMD/SMT VQFN-48 12 bit 2 Channel Serial LVDS 105 MS/s Differential Pipeline 3.3 V 3 V to 3.6 V 71 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC Dual 14B 125MSPS ADC A 595-ADS62P45IRGCR A 595-ADS62P45IRGCR 193In Stock
Min.: 1
Mult.: 1
: 250

ADS62P45 SMD/SMT VQFN-64 14 bit 2 Channel LVDS, Parallel 125 MS/s Differential Pipeline 3.3 V 3 V to 3.6 V 74.2 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 14-B, 40Msps L Pwr 3V ADCs 449In Stock
Min.: 1
Mult.: 1

LTC2247 SMD/SMT QFN-32 14 bit 1 Channel Parallel 40 MS/s Differential/Single-Ended Pipeline 2.7 V to 3.4 V 73.3 dB - 40 C + 85 C Tube
Analog Devices Analog to Digital Converters - ADC 16-B, 40Msps ADC 261In Stock
156On Order
Min.: 1
Mult.: 1

LTC2204 SMD/SMT QFN-48 16 bit 1 Channel Parallel 40 MS/s Differential/Single-Ended Pipeline 3.3 V 3.3 V 76.5 dB 0 C + 70 C Tube
Analog Devices Analog to Digital Converters - ADC 1.8V 14Bit 80 MSPS ADC 588In Stock
Min.: 1
Mult.: 1
: 750

AD9246 SMD/SMT LFCSP-48 14 bit 1 Channel Parallel, SPI 80 MS/s Differential/Single-Ended Pipeline 1.8 V 2.5 V 71.9 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 16 Bit 200 MSPS ADC
11In Stock
Min.: 1
Mult.: 1

AD9467 SMD/SMT LFCSP-72 16 bit 1 Channel SPI 200 MS/s Differential Pipeline 1.8 V, 3.3 V 1.8 V 76.4 dBFS - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC 12Bit 150 Msps Dual 1.8V PB Free ADC 148In Stock
Min.: 1
Mult.: 1

AD9627 SMD/SMT LFCSP-64 12 bit 2 Channel SPI 150 MS/s Differential Pipeline 1.8 V 1.8 V 69.4 dB - 40 C + 85 C Tray

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC Dual-Channel, 10-Bit, 130Msps ADC 74In Stock
Min.: 1
Mult.: 1

MAX19517 SMD/SMT TQFN-48 10 bit 2 Channel SPI 130 MS/s Differential/Single-Ended Pipeline 59.9 dB - 40 C + 85 C Tube
Analog Devices Analog to Digital Converters - ADC 12 BIT 16 CHANNEL ADC IC
544In Stock
Min.: 1
Mult.: 1
: 1.000

AD7490 SMD/SMT TSSOP-28 12 bit 16 Channel Serial 1 MS/s Single-Ended Pipeline 4.75 V to 5.25 V 69.5 dB - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 12 bit ADC W/JESD204b+ High speed Parall
3In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-192 12 bit 1 Channel Parallel 6 GS/s Single-Ended Pipeline - 20 C + 115 C Tray
Analog Devices Analog to Digital Converters - ADC 12-Bit, 1 GSPS/500 MSPS JESD204B, Dual Analog-to-Digital Converter
3In Stock
Min.: 1
Mult.: 1

AD9234 SMD/SMT LFCSP-64 12 bit 2 Channel JESD204B, SPI 500 MS/s Differential Pipeline 1.25 V, 2.5 V, 3.3 V 1.25 V, 2.5 V, 3.3 V 65.6 dB - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC 14 Bit 65Msps 1.8V Octal ADC
14In Stock
Min.: 1
Mult.: 1

AD9257 SMD/SMT LFCSP-64 14 bit 8 Channel SPI 65 MS/s Differential Pipeline 1.8 V 1.8 V 75.7 dB - 55 C + 125 C Tray
Analog Devices Analog to Digital Converters - ADC Dual 14 bit 125 highSNR ADC 9In Stock
Min.: 1
Mult.: 1

AD9258 SMD/SMT LFCSP-64 14 bit 2 Channel Parallel, SPI 125 MS/s Differential Pipeline 1.8 V 1.8 V 77.7 dB - 40 C + 85 C Tray
Analog Devices / Maxim Integrated Analog to Digital Converters - ADC 12-Bit, 20Msps, +3.3V, Low-Power ADC wit 263In Stock
Min.: 1
Mult.: 1

MAX1422 SMD/SMT TQFP-48 12 bit 1 Channel Parallel 20 MS/s Differential Pipeline 3.3 V 3.3 V 67 dB - 40 C + 85 C Tray