MEMS Microphones

 MEMS Microphones
MEMS Microphones are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many MEMS microphone manufacturers including Cirrus Logic, CUI, Infineon, Knowles, STMicroelectronics, TDK & more. Please view our large selection of MEMS Microphones below.
Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
PUI Audio MEMS Microphones MICROPHONE -29 2VDC
2.995Expected 8/17/2026
Min.: 1
Mult.: 1
: 1.000
VMM - 29 dB 300 Ohms 1.5 VDC to 3.6 VDC 3.5 mm 2.65 mm 1.55 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC SDM DIGITAL
10.000Expected 10/15/2026
Min.: 1
Mult.: 1
: 5.000

- 35 dB 1 dB 69 dB 40 Hz to 15 kHz 1.62 V to 3.6 V - 40 C + 85 C Digital Top 3.6 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SDM ANALOG
18.450Expected 10/22/2026
Min.: 1
Mult.: 1
: 5.000

MEMS - 38 dB 70 dB 250 Ohms 37 Hz to 15 kHz 2.3 V to 3 V - 40 C + 85 C Analog Top 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SDM DIGITAL
13.240Expected 9/17/2026
Min.: 1
Mult.: 1
: 5.000

IM73D122 - 26 dB 1 dB 69 dB 20 Hz 1.62 to 3.6 VV - 40 C + 85 C Digital 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Multi-Mode Microphone with I S Digital Output
30.597On Order
Min.: 1
Mult.: 1
: 10.000

- 26 dB 1 dB 64 dB 60 Hz to 20 kHz 490 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE -26DB 1.8VDC
1.248Expected 8/31/2026
Min.: 1
Mult.: 1
: 1.250

- 26 dBFS 65 dB 20 Hz to 20 kHz 650 uA 1.8 V - 40 C + 85 C Digital, PDM 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC SBP PP ANALOG
9.904Expected 1/28/2027
Min.: 1
Mult.: 1
: 5.000

MEMS - 38 dB 68 dB 400 Ohms 135 uA 2.75 V - 40 C + 105 C Analog 3.35 mm 2.5 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.5x2.65mm 2Vdc SMT
490Expected 7/3/2026
Min.: 1
Mult.: 1
: 1.000

CMM - 38 dB 3 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Knowles MEMS Microphones MICROPHONE
200Expected 5/29/2026
Min.: 1
Mult.: 1

MM20 - 56 dB 69 dBA 5.1 Ohms 38 uA 900 mV - 17 C + 63 C Bottom 3.35 mm 2.5 mm 0.96 mm Tray
TDK InvenSense MEMS Microphones High Dynamic Range Microphone with Differential Output and Low Power
5.807Expected 6/19/2026
Min.: 1
Mult.: 1
: 10.000

- 38 dB 1 dB 67 dB 5.5 kOhms 50 Hz to 20 kHz 165 uA 2.75 V - 40 C + 85 C Analog Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Low Noise Microphone with Differential Output
4.963Expected 6/5/2026
Min.: 1
Mult.: 1
: 5.000

- 32 dB 2 dB 70 dB 750 Ohms 75 Hz to 20 kHz 285 uA 1.8 V - 40 C + 85 C Analog Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
Syntiant KAS-700-0177
Syntiant MEMS Microphones V2S200D SiSonic MEMS Omnidirectional Microphones Audio Evaluation Board
8Expected 7/3/2026
Min.: 1
Mult.: 1
Same Sky MEMS Microphones MEMs Microphone 3.76x2.95mm 2Vdc SMT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.000

CMM - 38 dB 1 dB 57 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 105 C Analog Bottom 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones MICROPHONE HF, MEMS Non-Stocked Lead-Time 3 Weeks
Min.: 5.700
Mult.: 5.700
: 5.700

RAMIS-B - 26 dBFS 64 dBA 350 kHz to 800 kHz, 1 MHz to 4.8 MHz 230 uA, 630 uA 1.8 V - 40 C + 100 C Digital, PDM Top 4 mm 3 mm Reel
Syntiant MEMS Microphones ANALOG TOP PORT SISONIC MICROPHONE Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
- 42 dB 62.5 dB 145 uA 1.5 V to 3.6 V - 40 C + 100 C Analog Top 3.76 mm 2.95 mm 1.1 mm
Same Sky MEMS Microphones microphone 4 mm x 3 mm x 1 mm MEMs omnidirectional SMT digital top 2 Vdc T&R Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 1.100

- 26 dB 65 dBA 100 Hz to 10 kHz 650 uA 1.8 V - 30 C + 85 C Top 4 mm 3 mm 1 mm Reel, Cut Tape
Same Sky MEMS Microphones Microphone,2.75mmx1.85mmx.90mm,MEMs,omnidirectional,SMT,analog,bottom,2.6V,T&R Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1.100

- 38 dB 62 dBA 20 Hz to 10 kHz 150 uA 1.8 V - 30 C + 85 C Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE OMNI -26 DB 1.8VDC 1000uA Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 1.250

DMM - 26 dB 61 dB, 63 dB 20 Hz to 18 kHz 450 uA, 1 mA 1.8 VDC - 40 C + 70 C Digital, PDM Bottom 3.5 mm 2.65 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -37DB 1.8VDC Non-Stocked
Min.: 1
Mult.: 1
: 1.250

- 37 dBFS 67 dB 20 Hz to 20 kHz 310 uA 1.8 V - 40 C + 85 C Digital, PDM 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE OMNI -26 DB 1.8VDC 1000uA Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 1.250

DMM - 26 dB 61 dB, 63 dB 20 Hz to 18 kHz 450 uA, 1 mA 1.8 VDC - 40 C + 70 C Digital, PDM Bottom 4 mm 3 mm Reel, Cut Tape
Syntiant MEMS Microphones SILICON MICROPHONE Non-Stocked
Min.: 1.200
Mult.: 1.200

MORELLO - 26 dBFS 64.3 dBA 351 kHz to 800 kHz, 1.024 MHz to 4.8 MHz 235 uA, 620 uA 1.62 V to 3.6 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.65 mm
Syntiant MEMS Microphones SILICON MICROPHONE Non-Stocked
Min.: 1.200
Mult.: 1.200

CORNELL2 - 21 dBFS, - 37 dBFS 64.5 dBA, 66 dBA 500 kHz to 900 kHz, 1.1 MHz to 4.8 MHz 260 uA, 1.85 mA 1.8 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.65 mm
Syntiant MEMS Microphones SILICON MICROPHONE Non-Stocked
Min.: 1.200
Mult.: 1.200

EVEREST - 21 dBFS, - 35 dBFS 66 dBA, 68.75 dBA 500 kHz to 900 kHz, 1.1 MHz to 4.8 MHz 260 uA, 1.85 mA 1.8 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.65 mm
Syntiant MEMS Microphones SILICON MICROPHONE Non-Stocked Lead-Time 16 Weeks
Min.: 5.900
Mult.: 5.900
: 5.900

EVEREST - 21 dBFS, - 35 dBFS 66 dBA, 68.75 dBA 500 kHz to 900 kHz, 1.1 MHz to 4.8 MHz 260 uA, 1.85 mA 1.8 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.65 mm Reel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;68.5dB SNR;134dB SPL;-38 +/- 1 dB (Diff.)dBV;32Hz;85dB PSRR;200;2.75V Non-Stocked
Min.: 5.900
Mult.: 5.900
: 5.900

Reel