Texas Instruments Audio Amplifiers

Results: 1.093
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging

Texas Instruments Audio Amplifiers Auto Catalog Sound P lus Lo-PWR Lo-Noise 6.217In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Rail-to-Rail 0.00006 % VSSOP-8 3 V 36 V - 40 C + 85 C SMD/SMT OPA1662 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers Dgtl Input CloseLoop Class-D Amp A 595-T A 595-TAS5756MDCA 5.744In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Class-D 28 W 0.006 % HTSSOP-48 8 Ohms 4.5 V 26.4 V - 25 C + 85 C SMD/SMT TAS5756M Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 23-W stereo 45-W mo no 4.5- to 26.4-V s A 595-TAS5805MPWPR 4.929In Stock
Min.: 1
Mult.: 1

2-Channel Stereo Class-D 23 W, 45 W 0.03 % HTSSOP-28 4 Ohms, 8 Ohms 4.5 V 26.4 V - 25 C + 85 C SMD/SMT TAS5805M Tube
Texas Instruments Audio Amplifiers 4.5V to 26.4V Class- H control digital-i 4.032In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Class-D 38 W 0.03 % VQFN-32 8 Ohms 4.5 V 26.4 V - 25 C + 85 C SMD/SMT TAS5825P Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Automotive 27-W 2- M Hz 4-ch 4.5- to 18 A 595-TAS6424LQDKQQ1 1.864In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Class-D 27 W 0.02 % HSSOP-56 4 Ohms 4.5 V 18 V - 40 C + 125 C SMD/SMT TAS6424L AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers Mono Fully Diff Filt er-Free Class-D A 5 A 595-TPA2005D1DGN 14.620In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Class-D 1.4 W 0.2 % MSOP-PowerPad-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2005D1 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 100-W stereo 200-W m ono 7- to 32-V sup A 595-TPA3221DDVR 743In Stock
Min.: 1
Mult.: 1

Mono, Stereo Class-D 105 W, 208 W 0.02 % HTSSOP-44 2 Ohms, 4 Ohms 7 V 30 V - 40 C + 85 C SMD/SMT TPA3221 Tube

Texas Instruments Audio Amplifiers 115-W stereo 230-W m ono 12- to 31.5-V A A 595-TPA3245DDV 2.242In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Class-D 115 W 0.005 % HTSSOP-44 4 Ohms 12 V 30 V 0 C + 70 C SMD/SMT TPA3245 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 700mW Lw V Audio A 5 95-TPA711D A 595-TP A 595-TPA711D 4.359In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1-Channel Mono, 2-Channel Stereo Class-AB 700 mW 0.55 % SOIC-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA711 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 350mW Audio Pwr Amp 6.346In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1-Channel Mono Class-AB 350 mW 1 % SOIC-8 16 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT LM4818 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 7.5W MONO-BTL / 3.1W STEREO AUDIO PWR AM A 926-LM4950TSX/NOPB 4.447In Stock
Min.: 1
Mult.: 1

Class-AB 3.1 W 0.14 % TO-263-9 4 Ohms 9.6 V 16 V - 40 C + 85 C SMD/SMT LM4950 Tube

Texas Instruments Audio Amplifiers 2-channel 15-MHz l o w distortion audio R 926-LM833MM/NOPB 4.682In Stock
Min.: 1
Mult.: 1
Reel: 3.500

0.002 % VSSOP-8 10 V 36 V - 40 C + 85 C SMD/SMT LM833 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers High-fidelity high- voltage (36-V) low- A 595-OPA1637DGKR 3.590In Stock
Min.: 1
Mult.: 1
Reel: 250

Class-D 0.00045 % 14 Ohms 3 V 36 V - 40 C + 125 C SMD/SMT OPA1637 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 2W Class-D Audio Amp A 595-TPA2015D1YZHT A 595-TPA2015D1YZHT 3.873In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Class-D 2 W 0.07 % DSBGA-16 8 Ohms 2.3 V 5.2 V - 40 C + 85 C SMD/SMT TPA2015D1 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 0.35-W Mono Audio Po wer Amplifier A 595 A 595-TPA301DGN 3.641In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1-Channel Mono Class-AB 350 mW 1.3 % MSOP-PowerPad-8 8 Ohms 2.5 V 5 V - 40 C + 85 C SMD/SMT TPA301 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 15-W stereo 30-W mo no 4.5- to 26-V an A A 595-TPA3129D2DAP 1.859In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2-Channel Stereo Class-D 15 W 0.1 % HTSSOP-32 8 Ohms 4.5 V 26 V - 40 C + 85 C SMD/SMT TPA3129D2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 315-W stereo 600-W m ono 18- to 53.5-V A A 595-TPA3255DDVR 359In Stock
Min.: 1
Mult.: 1

Class-D 600 W 0.006 % HTSSOP-44 2 Ohms 18 V 53.5 V 0 C + 70 C SMD/SMT TPA3255 Tube
Texas Instruments Audio Amplifiers Stereo Class-AB w/St er Hdphn Drive 540In Stock
Min.: 1
Mult.: 1

2-Channel Stereo Class-AB 2 W 0.8 % PDIP-20 4 Ohms 4 V 5.5 V - 40 C + 85 C Through Hole TPA6021A4 Tube

Texas Instruments Audio Amplifiers Stereo Headphone Pin Compat A 595-TPA611 A 595-TPA6111A2DGN 8.069In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Class-AB 150 mW 0.6 % MSOP-PowerPad-8 16 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6111A2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Wide Vtg Range 1.8W Audio Pwr Amp A 926- A 926-LM4951SDX/NOPB 12.453In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1-Channel Mono Class-AB 1.8 W 0.35 % WSON-10 8 Ohms 2.7 V 9 V - 40 C + 85 C SMD/SMT LM4951 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 3.0-W mono analog in put Class-AB audio A 926-LM4991MA/NOPB 3.016In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Class-AB 3 W 0.2 % SOIC-8 3 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT LM4991 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers Sound-Plus High-Perf JFET-In Audio Op Am A 595-OPA1641AIDGKT 1.631In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Rail-to-Rail 0.00005 % VSSOP-8 2.25 V 18 V - 40 C + 85 C SMD/SMT OPA1641 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers Low distortion (-120 dB) low noise (4.5 A 595-OPA1678IDRGT 7.465In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Rail-to-Rail 0.0001 % SON-8 4.5 V 36 V - 40 C + 85 C SMD/SMT OPA1678 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers DUAL AUDIO OP AMP A 595-RC4560ID A 595-R A 595-RC4560ID 13.288In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0.05 % SOIC-8 2 kOhms 4 V 32 V - 40 C + 85 C SMD/SMT RC4560 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Digital In Class-D S peaker Amp A 595-TA A 595-TAS2505IRGER 3.103In Stock
Min.: 1
Mult.: 1
Reel: 250

Class-D 2.6 W - 73.9 dB VQFN-24 4 Ohms 1.5 V 1.95 V - 40 C + 85 C SMD/SMT TAS2505 Reel, Cut Tape, MouseReel