TPA3245DDVR

Texas Instruments
595-TPA3245DDVR
TPA3245DDVR

Mfr.:

Description:
Audio Amplifiers 115-W stereo 230-W m ono 12- to 31.5-V A A 595-TPA3245DDV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
115 W
0.005 %
HTSSOP-44
4 Ohms
12 V
30 V
0 C
+ 70 C
SMD/SMT
TPA3245
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 337,700 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA3245 PurePath Ultra-HD Class-D Amplifier

Texas Instruments TPA3245 PurePath™ Ultra-HD Class-D Amplifier is a high-performance class-D power amplifier that enables true premium sound quality with class-D efficiency. The TPA3245 features an advanced integrated feedback design and proprietary high-speed gate driver error correction (PurePath Ultra-HD). This technology allows ultra-low distortion across the audio band and provides superior audio quality. The device is operated in AD-mode and can drive up to 2×115W into a 4Ω load and 2×145W into a 3Ω load. The TPS3245 also features a 2VRMS analog input interface that works seamlessly with high-performance DACs such as TI’s PCM5242. In addition to excellent audio performance, the TPA3245 achieves high power efficiency and low power stage idle losses below 0.45W. This feature is achieved through the use of 65mΩ MOSFETs and an optimized gate driver scheme. This driver scheme can achieve significantly lower idle losses than typical discrete implementations.

In Stock: 1.943

Stock:
1.943 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,98 € 4,98 €
3,79 € 37,90 €
3,50 € 87,50 €
3,17 € 317,00 €
3,02 € 755,00 €
2,92 € 1.460,00 €
2,88 € 2.880,00 €
Full Reel (Order in multiples of 2000)
2,80 € 5.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.