Precision Amplifiers

 Precision Amplifiers
Precision Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many precision amplifier manufacturers including Analog Devices Inc., Texas Instruments & more.
Results: 3.684
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Precision Amplifiers Rail to Rail Amp 8.577In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1.9 MHz 600 mV/us 25 uV 110 nA 5.5 V 2.7 V 1.15 mA 128 mA 94 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS507 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 2.062In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 6 MHz 3 V/us 650 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712A AEC-Q100 Reel, Cut Tape
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 6.079In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSB7191A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, rail-to-rail 16V CMOS op-amps 3.446In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 2.7 MHz 1.4 V/us 350 uV 200 pA 16 V 2.7 V 570 uA 45 mA 100 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX711A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz 2.435In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 9 MHz 2.5 V/us 200 uV 50 pA 16 V 2.7 V 850 uA 45 mA 78 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX7192 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 20uV 5V Micro Op Amp 1.8 to 5.5V 400kHz 32.682In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 400 kHz 170 mV/us 1 uV 50 pA 5.5 V 1.8 V 31 uA 18 mA 112 dB 50 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ121 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad w/SD Low Pwr/Noise R-R Amp 418In Stock
Min.: 1
Mult.: 1
Reel: 250

4 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 5 V, 2.5 V 2.7 V, 1.35 V 180 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-16 SMD/SMT Shutdown - 40 C + 125 C ADA4691-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps 3.522In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 2 MHz 900 mV/us 150 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-14 SMD/SMT LT1885 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 2.261In Stock
Min.: 1
Mult.: 1

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LTC2055 Tube
Texas Instruments Precision Amplifiers Dual 15.5-V 350-kH z operational amplif 1.806In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 350 kHz 110 mV/us 1 mV 0.04 pA 15.5 V 4.75 V 86 uA 40 mA 83 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6022 Reel, Cut Tape, MouseReel
onsemi NCV20166SN2T1G
onsemi Precision Amplifiers PRECISION OPAMP 10 MHZ BANDWIDTH 550UV MAX OFFSET 4.407In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 10 MHz 6 V/us 50 uV 1 pA 5.5 V 3 V 1 mA 25 mA 92 dB 10 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C NCS20166 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x L Pwr Prec, pA In Op Amps 43In Stock
Min.: 1
Mult.: 1

4 Channel 750 kHz 300 mV/us 20 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1114 Tube
Analog Devices Precision Amplifiers 2uA Max, AV =5 2x Over-The-Top Prec R2R 54In Stock
Min.: 1
Mult.: 1

2 Channel 12 kHz 5 mV/us 200 uV 250 pA 36 V 2.1 V 1.5 uA 1.3 mA 106 dB 185 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1673 Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp 204In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 900 uV 0.6 pA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274A Tube
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- 63In Stock
Min.: 1
Mult.: 1

1 Channel 28 MHz 4.5 V/us 250 uV 150 nA 10.5 V, +/- 5.25 V 4.8 V, +/- 2.4 V 2.7 mA 35 mA 115 dB 2.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX410B Tube
Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t 188In Stock
Min.: 1
Mult.: 1

1 Channel 1.7 MHz 300 mV/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz uMAX-8 SMD/SMT Shutdown - 40 C + 85 C MAX4236B Tube

Microchip Technology Precision Amplifiers SNGL 18V 10kHz Op Amp E Temp 606In Stock
Min.: 1
Mult.: 1

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Tube
Analog Devices Precision Amplifiers 18V,20 V,200kHZ CMOS R-R Output OpAmp 496In Stock
1.500Expected 2/16/2026
Min.: 1
Mult.: 1
Reel: 1.500

2 Channel 230 kHz 80 mV/us 350 uV 20 pA 18 V, +/- 9 V 2.7 V, +/- 1.35 V 36 uA 12 mA 110 dB 50 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8657 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp 243In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC274 Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp 72In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 900 uV 0.7 pA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M2A Tube
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply 90In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 650 mV/us 150 uV 35 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2022 Tube
Analog Devices Precision Amplifiers Prec, Wide V Rng Gain Sel Amp 79In Stock
Min.: 1
Mult.: 1

1 Channel 1.1 MHz 750 mV/us 20 uV 15 nA 50 V 3.3 V 350 uA 30 mA 91 dB 50 nV/sqrt Hz DFN-14 SMD/SMT Shutdown - 40 C + 125 C LT1997-3 Tube
Analog Devices Precision Amplifiers 1x 145 A, 9.5nV/rtHz, AV =5, R2R Out P 140In Stock
Min.: 1
Mult.: 1

1 Channel 1.6 MHz 200 mV/us 100 pA 40 V 2.7 V 145 uA 14 mA 135 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT LT6013 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 23In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 35 V/us 40 uV 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C LTC6244 Tube
Analog Devices Precision Amplifiers Next Generation AD820 57In Stock
98Expected 2/16/2026
Min.: 1
Mult.: 1

1 Channel 8 MHz 23 V/us 40 uV 2 pA 30 V 4.5 V 715 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4622-1 Tube