Precision Amplifiers

 Precision Amplifiers
Precision Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many precision amplifier manufacturers including Analog Devices Inc., Texas Instruments & more.
Results: 3.684
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers PrecisionLowNoise/Input JFET OPAMP 1.777In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 25 MHz 50 V/us 75 uV 10 pA 27 V 10 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single, Zero drift, RRIO, 5V OpAmp 2.738In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 2.5 MHz 1 uV 100 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 140 dB TSOT-23-5 SMD/SMT - 40 C + 125 C AD8628 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers AD8646 with Shutdown 1.756In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 24 MHz 11 V/us 600 uV 550 pA 5.5 V 2.7 V 4 mA 120 mA 84 dB 8 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C AD8647 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Cost 20MHZ Quad Amp 3.066In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Channel 24 MHz 11 V/us 700 uV 1 pA 5.5 V 2.7 V 2 mA 120 mA 84 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8648 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp 3.193In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 4.5 mA 220 mA 100 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8655 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16V Low Power/Noise CMOS Amp 1.151In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 540 kHz 260 mV/us 30 uV 45 pA 16 V 5 V 570 uA 100 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8667 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Gen Low Power OP07 1.184In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 600 kHz 200 mV/us 45 uV 1 nA 36 V, 36 V 10 V, 10 V 1.3 mA 15 mA 140 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8677 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad 36V MicroPwrSingleSupply R/R OpAmp 1.532In Stock
Min.: 1
Mult.: 1
Reel: 1.500

4 Channel 1.27 MHz 460 mV/us 35 uV 55 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 800 uA 20 mA 121 dB 24 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4091-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18V LowPower RRIO Precision CmosAmp 3.977In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2 Channel 4 MHz 2 V/us 30 uV 900 pA 18 V, 9 V 3 V, 1.5 V 630 uA 135 dB LFCSP-8 SMD/SMT - 40 C + 125 C ADA4661-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual w/SD LowPwr/Noise,Wideband, R-R 2.800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 360 uA 55 mA 98 dB 16 nV/sqrt Hz WLCSP-9 SMD/SMT Shutdown - 40 C + 125 C ADA4691-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad w/o SD Low Pwr/Noise R-R Amp 2.133In Stock
Min.: 1
Mult.: 1

4 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 5 V, 2.5 V 2.7 V, 1.35 V 180 uA 55 mA 98 dB 16 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4692-4 Tube
Analog Devices Precision Amplifiers Prec, Hi Speed, JFET In Op Amps 720In Stock
Min.: 1
Mult.: 1

1 Channel 4.5 MHz 12 V/us 120 uV 10 pA 40 V 8 V 2.8 mA 30 mA 100 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1055 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 625In Stock
Min.: 1
Mult.: 1

1 Channel 560 kHz 120 mV/us 15 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown 0 C + 70 C LT1991 Tube
Analog Devices Precision Amplifiers 2x uP, 5V/ s Prec R2R Out Amp 343In Stock
Min.: 1
Mult.: 1

2 Channel 400 kHz 5 V/us 20 uV 100 pA 30 V 3 V 90 uA 8 mA 132 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LT6020 Tube
Analog Devices Precision Amplifiers 4x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 1.712In Stock
Min.: 1
Mult.: 1

4 Channel 60 MHz 20 V/us 350 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6222 Tube
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 2.497In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3 MHz 2 V/us 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB MSOP-8 SMD/SMT LTC2051 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 1.185In Stock
Min.: 1
Mult.: 1

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6240 Tube
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 2.892In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 18 MHz 10 V/us 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6241 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 10MHz Sgl Supply Low Noise JFET Prec Amp A 595-OPA141AIDGKT 1.151In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA141 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Single 36-V precis i on rail-to-rail in A A 595-OPA197IDGKR 12.703In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA197 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 2.2nV/rtHz18MHz Prec RRO36V Op Amp A 595 A 595-OPA209AIDGKT 2.554In Stock
Min.: 1
Mult.: 1
Reel: 2.500

36 V, +/- 18 V 4.5 V, +/- 2.25 V 130 dB VSSOP-8 SMD/SMT - 40 C + 125 C OPA209 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Low-noise (0.2 uVPP 9 nV/vHz) heavy-ca A A 595-OPA2202IDGKT 5.484In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 350 mV/us 20 uV 2 nA 36 V, +/- 18 V 4.5 V, +/- 2.25 V 580 uA 35 mA 126 dB 9 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 120 C OPA2202 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec 20MHz 0.9pA RRI O CMOS Op Amp A 595 A 595-OPA2320SAIDGST 5.546In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 20 MHz 10 V/us 40 uV 0.2 pA 5.5 V 1.8 V 1.45 mA 65 mA 114 dB 7 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C OPA2320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Noise Low Volt O p Amp 2.504In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5.5 MHz 2 V/us 250 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA377 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A 5 A 595-OPA388IDGKT 6.284In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA388 Reel, Cut Tape, MouseReel