Texas Instruments Precision Amplifiers

Results: 1.179
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9104IDR A 595 A 595-TLV9104IDR 927In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 4 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4 Tube
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive 3.832In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single precision 17 -MHz low-noise low A A 926-LMP7715MF/NOPB 655In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 17 MHz 11.5 V/us 10 uV 0.1 pA 5.5 V 1.8 V 1.15 mA 66 mA 100 dB 5.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7715 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Low-Noise Wide- BW Precision Amp A A 595-TL5580AID 2.393In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 12 MHz 5 V/us 300 uV 100 nA 32 V 4 V 6 mA 50 mA 90 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL5580A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Auto Catalog LinCMOS Very LO-PWR OP AMP 1.889In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 210 kHz 120 mV/us 200 uV 1 pA 16 V 4.4 V 160 uA 50 mA 83 dB 19 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLC2254A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad High Speed 163In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 500 mV/us 120 uV 33 nA 40 V 4 V 1.05 mA 40 mA 102 dB 19 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 55 C + 125 C TLE2024 Tube
Texas Instruments Precision Amplifiers Excaliber Lo-Noise H i-Sp Prec Op Amp 1.156In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Lo-Noise Hi-Spd Precision 1.890In Stock
Min.: 1
Mult.: 1
Reel: 2.000

44 V, +/- 22 V 4 V, +/- 2 V 108 dB TSSOP-16 SMD/SMT - 40 C + 105 C TLE2142 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471CD 1.644In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2471 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2474ID 1.086In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Prec 16 Mhz RRIO 12V Amp A 926-LMP7708MM A 926-LMP7708MME/NOPB 673In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 15 MHz 5.9 V/us 37 uV 0.2 pA 12 V 2.7 V 1.5 mA 86 mA 130 dB 9 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7708 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual Prec 17MHz Lo N oise CMOS Input Amp A 926-LMP7716MM/NOPB 642In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 17 MHz 11.5 V/us 10 uV 0.1 pA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7716 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers LP 36V CMOS Amplif i er A 595-OPA191IDGK A 595-OPA191IDGKR 357In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 2.5 MHz 5.5 V/us 5 uV 5 pA 36 V 4.5 V 140 uA 70 mA 140 dB 15 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier A 595 A 595-OPA227U 987In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA227 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 16bit & 18bit ADC Dr iver A 595-OPA2626I A 595-OPA2626IDGKR 346In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 120 MHz 115 V/us 15 uV 2 uA 5.5 V 2.7 V 2 mA 130 mA 117 dB 2.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2626 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Low-Noise Wide- BW Precision Amp 2.762In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 12 MHz 5 V/us 300 uV 100 nA 32 V 4 V 6 mA 50 mA 90 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL5580 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Low Bias D A 595-TLV27L2CDR A 59 A 595-TLV27L2CDR 977In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 30 mV/us 204 uV 0.6 pA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L2B Tube
Texas Instruments Precision Amplifiers LiNCMOS Dual 213In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 30 mV/us 170 uV 0.6 pA 16 V 4 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L7 Tube
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9102IDR A 595 A 595-TLV9102IDR 888In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M2 Tube
Texas Instruments Precision Amplifiers LiNCMOS Quad A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR 1.027In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 900 uV 0.7 pA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4A Tube
Texas Instruments Precision Amplifiers Excalbur HiSpd LoPwr Precision Op Amps 2.465In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.8 MHz 500 mV/us 120 uV 25 nA 40 V 4 V 170 uA 30 mA 100 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2022 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Rail-Rail 447In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 125 C TLV2472 Tube
Texas Instruments Precision Amplifiers Precision CMOS Quad Micropower Operation A 926-LMC6064IM/NOPB 1.565In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 100 kHz 35 mV/us 100 uV 0.01 pA 15.5 V 4.5 V 80 uA 26 mA 85 dB 83 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6064 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual precision 17-M Hz low-noise low b A A 926-LMP7716MME/NOPB 1.132In Stock
Min.: 1
Mult.: 1
Reel: 3.500

2 Channel 17 MHz 11.5 V/us 10 uV 0.1 pA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7716 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 5.5-V 8-MHz 6 2-mA output curre A A 926-LMV851MG/NOPB 793In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 8 MHz 4.5 V/us 260 uV 0.1 pA 5.5 V 2.7 V 430 uA 65 mA 94 dB 11 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV851 Reel, Cut Tape, MouseReel