OPA2626IDGKT

Texas Instruments
595-OPA2626IDGKT
OPA2626IDGKT

Mfr.:

Description:
Precision Amplifiers 16bit & 18bit ADC Dr iver A 595-OPA2626I A 595-OPA2626IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
120 MHz
115 V/us
15 uV
2 uA
5.5 V
2.7 V
2 mA
130 mA
117 dB
2.5 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2626
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Amplfier
Brand: Texas Instruments
In - Input Noise Current Density: 3.5 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 350 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Settling Time: 280 ns
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 20 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx626 High-Bandwidth High-Precision Op Amps

Texas Instruments OPAx626 High-Bandwidth High-Precision Operational Amplifiers are 16-bit and 18-bit, high-precision, SAR ADC drivers with low total harmonic distortion (THD) and noise. These precision op amps are fully characterised and specified with a 16-bit settling time of 280ns that enables a true 16-bit effective number of bits (ENOB). These devices offer a high DC precision of only 100µV offset voltage and a wide gain-bandwidth product of 120MHz. With these features and a low wideband noise of 2.5nV/√Hz, these devices are optimised for driving high-throughput, high-resolution SAR ADCs in applications such as the ADS88xx. The OPAx626 family is available in 5-pin SOT and 8-pin VSSOP packages and is specified for operation from –40°C to +125°C.
Learn more

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,01 € 5,01 €
3,81 € 38,10 €
3,52 € 88,00 €
3,18 € 318,00 €
Full Reel (Order in multiples of 250)
2,96 € 740,00 €
2,92 € 7.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.