LM358 Series Operational Amplifiers - Op Amps

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor Operational Amplifiers - Op Amps Ind 2Ch 3-32V Ground Sense 4.446In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 800 kHz 300 mV/us 1 mV 20 nA 32 V 3 V 600 uA 30 mA 70 dB 40 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LM358 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps OP AMP DUAL GP +/-16V/32V 8PIN 2.674In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 800 kHz 300 mV/us 4.5 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 600 uA 27 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Ind 2Ch 3-32V Ground Sense 4.300In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 800 kHz 300 mV/us 1 mV 20 nA 32 V 3 V 600 uA 30 mA 70 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LM358 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 21.053In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Power DUAL OP 100 dB 1.1MHz 20nA 25.772In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 19.630In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp 43.613In Stock
60.000Expected 6/18/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 3-32V dual improved VIO Commercial Temp 18.694In Stock
Min.: 1
Mult.: 1
Max.: 760
Reel: 2.500

2 Channel 1 MHz 600 mV/us 3 mV 100 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 3-32V Dual Lo PWR Commercial Temp 30.880In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP A 926-LM358AM/NOPB A A 926-LM358AM/NOPB 7.792In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 700 kHz 100 mV/us 3 mV 100 nA 32 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP 9.094In Stock
3.335Expected 3/27/2026
Min.: 1
Mult.: 1

2 Channel 700 kHz 100 mV/us 3 mV 100 nA 32 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LM358 Tube
Texas Instruments Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP A 926-LM358MX/NOPB A A 926-LM358MX/NOPB 3.038In Stock
3.895Expected 5/14/2026
Min.: 1
Mult.: 1

2 Channel 1 MHz 100 mV/us 7 mV 250 nA 32 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Tube
Texas Instruments Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP A 926-LM358M/NOPB A A 926-LM358M/NOPB 13.714In Stock
13.000Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 100 mV/us 7 mV 250 nA 32 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP 14.817In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 100 mV/us 7 mV 250 nA 32 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LM358 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 4.380In Stock
Min.: 1
Mult.: 1

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 350 uA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 7.422In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Operational Amp lifier ALT 595-LM35 ALT 595-LM358AP 1.883In Stock
Min.: 1
Mult.: 1

2 Channel 700 kHz 300 mV/us 3 mV 100 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LM358 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual General-Purpose Op Amp 87In Stock
15.000Expected 4/23/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp 9.010In Stock
42.000On Order
Min.: 1
Mult.: 1

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LM358 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual General-Purpose Op Amp ALT 595-LM35 ALT 595-LM358P 2.663In Stock
Min.: 1
Mult.: 1

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LM358 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp A 595-LM 358BIDR A 595-LM358 A 595-LM358BIDR 2.812In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp 5.836In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel

Diodes Incorporated Operational Amplifiers - Op Amps Low Power Dual OP AMP 100 dB 10.475In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 7 mV 250 nA 32 V 3 V, +/- 1.5 V 1.2 mA 500 uA 65 dB SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP A 926-LM358AMX/NOPB A 926-LM358AMX/NOPB 1.993In Stock
4.180Expected 3/25/2026
Min.: 1
Mult.: 1

2 Channel 700 kHz 100 mV/us 3 mV 100 nA 32 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual 32-V 1-MHz op a mp 8-TO-99 0 to 70 147In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 100 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz TO-99-8 Through Hole No Shutdown 0 C + 70 C LM358 Tube