Operational Amplifiers - Op Amps

 Operational Amplifiers - Op Amps
Operational Amplifiers (Op Amps) are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many op amp manufacturers including Analog Devices, Apex Microtechnology, Microchip, STMicroelectronics, Texas Instruments & more.
More...

Please view our large selection of Op Amps below.
Results: 8.411
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Renesas / Intersil Operational Amplifiers - Op Amps Quad, Low Power, RRIO, 1MHz Operational Amplifier 1.673In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1 MHz 2.5 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 65 dB 38 nV/sqrt Hz SOICN-14 SMD/SMT No Shutdown - 40 C + 125 C RRA79004 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Gleaning AD8542 776In Stock
Min.: 1
Mult.: 1
: 1.000

70 kHz 920 mV/us 5 mV 40 pA 5.5 V 2.7 V 45 uA 30 mA 60 dB 42 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MAX4822 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 15.5-V 1.4-MH z operational amplif 2.262In Stock
Min.: 1
Mult.: 1
Max.: 450
: 3.000

1 Channel 1.4 MHz 1.5 V/us 500 uV 20 fA 15.5 V 2 V 650 uA 4 mA 63 dB 27 nV/sqrt Hz DSBGA-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6035 Reel, Cut Tape
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 450V, 2000V/us, 2MHz Power Bandwidth 5In Stock
11Expected 10/2/2026
Min.: 1
Mult.: 1

1 Channel 394 MHz 2 kV/us 500 uV 5 pA 225 V 15 V 22.5 mA 200 mA 3 uV/sqrt Hz SIP-12 Through Hole No Shutdown - 40 C + 85 C Tube
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 900V, 10mA 93In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 8 V/us 5 mV 2 nA 900 V 100 V 10 mA 98 dB Through Hole No Shutdown - 25 C + 85 C Tray
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 1-MHz 4 -mV offset voltag 1.941In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 70 uA 63 dB 33 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321AUIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz 4-m V offset voltage 2.893In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 70 uA 63 dB 33 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358AIDDFRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz lo w-power operation 1.655In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 16 V 2.7 V 115 uA 75 dB 30 nV/sqrt Hz SOT-23-8 SMD/SMT Shutdown - 40 C + 125 C TLV9102IDDFRG4 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps EMARMOUR™, Automotive Excellent EMI Characteristics Input/Output Rail-to-Rail High Output Drive CMOS Operational Amplifier 4.995In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 2.4 V/us 1 mV 1 pA 15 V 4 V 7.9 mA 9.3 mA 60 dB 50 nV/sqrt Hz SSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz RRI O operational amp 2.928In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 63 dB 30 nV/sqrt Hz SOT-23-8 SMD/SMT Shutdown - 40 C + 125 C TLV9002IDDFRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz RRI O operational amp 2.184In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 63 dB 30 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLV9002IDGKRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 350-k H z ultra-low 1.2-V 2.874In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 350 kHz 200 mV/us 600 uV 1 pA 5.5 V 1.2 V 10 uA 75 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV9041IDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 10-MH z RRIO operational 2.575In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 10 MHz 6.5 V/us 300 uV 500 fA 5.5 V 1.8 V 538 uA 57 dB 16 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV9061IDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz lo w-power operation 1.588In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 16 V 2.7 V 115 uA 75 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV9102IDRG4 Reel, Cut Tape, MouseReel
Apex Microtechnology Operational Amplifiers - Op Amps IC OpAmp 350V, 120mA Peak 524In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 32 V/us 40 mV 2 nA 175 V 10 V 60 mA 115 dB Through Hole No Shutdown - 40 C + 125 C Tray
Texas Instruments Operational Amplifiers - Op Amps 36-V Sngl-Supply 10 MHz Op Amp A 595-OPA A 595-OPA4172IDR 16.457In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 10 V/us 1 mV 15 pA 36 V 4.5 V 1.6 mA 75 mA 120 dB 7 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4172 Tube
Texas Instruments Operational Amplifiers - Op Amps Hi Voltage FET-Input Op Amp 2.996In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 15 V/us 5 mV 100 pA 90 V 20 V 4.2 mA 15 mA 95 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C OPA445 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 3MHz R/R A 595- TLV2375IPW A 595-TL A 595-TLV2375IPW 14.029In Stock
Min.: 1
Mult.: 1
: 2.000

4 Channel 3 MHz 2.4 V/us 4.5 mV 60 pA 16 V 2.7 V 550 uA 7 mA 84 dB 39 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 125 C TLV2375 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive quad 40 - V 3.5-MHz low-power 21.287In Stock
Min.: 1
Mult.: 1
: 3.000

4 Channel 3.5 MHz 20 V/us 350 uV 10 pA 40 V 4.5 V 650 uA 60 mA 110 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV9354 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps IC CMOS OP AMP 64.462In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 1 MHz 1 V/us 1 mV 1 pA 5.5 V 1.8 V 150 uA 8 mA 45 dB HVSOF-5 SMD/SMT No Shutdown - 40 C + 85 C BU7295HFV Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-26V Single Low Power Extended Temp 139.729In Stock
Min.: 1
Mult.: 1
Max.: 370
: 2.500

4 Channel 1 MHz 600 mV/us 7 mV 250 nA 16 V, 32 V 1.5 V, 3 V 1.2 mA 40 mA 70 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C NCV2902 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual high-precision low-power 105-MHz 2.714In Stock
Min.: 1
Mult.: 1
: 5.000

OPA2863A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie 1.415In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 10 MHz 6.5 V/us 300 uV 500 fA 5.5 V 1.8 V 538 uA 80 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV9062IDRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 1-MHz 4 -mV offset voltag 2.321In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 70 uA 63 dB 33 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321AIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 10-MH z RRIO operational 2.490In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 10 MHz 6.5 V/us 300 uV 500 fA 5.5 V 1.8 V 538 uA 57 dB 16 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV9061SIDBVRG4 Reel, Cut Tape, MouseReel