TLV9102IDRG4

Texas Instruments
595-TLV9102IDRG4
TLV9102IDRG4

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz lo w-power operation

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.1 MHz
4.5 V/us
300 uV
10 pA
16 V
2.7 V
115 uA
75 dB
30 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV9102IDRG4
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power
Brand: Texas Instruments
In - Input Noise Current Density: 2 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 5 pA
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.0028 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV910x/TLV910x-Q1 General Purpose Op Amps

Texas Instruments TLV910x/TLV910x-Q1 General Purpose Operational Amplifiers offer excellent DC precision and AC performance, including rail-to-rail input/output, low offset (±300µV, typ), low offset drift (±0.5µV/°C, typ), and 1.1MHz bandwidth. The TLV910x/TLV910x-Q1 is a robust, low-power, high-performance operational amplifier for industrial applications. The Texas Instruments TLV910x/TLV910x-Q1 Op Amps feature a wide differential and common-mode input-voltage range, high output current (±80mA), high slew rate (4.5V/µs), low power operation (120µA, typ), and shutdown functionality. The TLV910x/TLV910x-Q1 General Purpose Operational Amplifiers are specified from –40°C to 125°C and are available in micro-size and standard packages. The TLV910x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.582

Stock:
1.582 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,696 € 6,96 €
0,626 € 15,65 €
0,55 € 55,00 €
0,515 € 128,75 €
0,493 € 246,50 €
0,477 € 477,00 €
Full Reel (Order in multiples of 2500)
0,456 € 1.140,00 €
0,445 € 2.225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.