Instrumentation Amplifiers

Results: 699
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Instrumentation Amplifiers Low-Noise Low-Distor tion 313In Stock
Min.: 1
Mult.: 1

INA103 1 Channel 6 MHz 15 V/us 100 dB 2.5 uA 30 uV 50 V 18 V 12.5 mA - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers Low-Noise Low-Distor tion A 595-INA103KU A 595-INA103KU/1K 271In Stock
Min.: 1
Mult.: 1

INA103 1 Channel 6 MHz 15 V/us 100 dB 2.5 uA 250 uV 50 V 18 V 12.5 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Fast-Settling FET-In Very High Accuracy 121In Stock
Min.: 1
Mult.: 1

INA110 1 Channel 2.5 MHz 12 V/us 106 dB 50 pA 250 uV 36 V 12 V 3 mA - 55 C + 125 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers Fast-Settling FET-In Very High Accuracy 256In Stock
440Expected 3/20/2026
Min.: 1
Mult.: 1

INA110 1 Channel 2.5 MHz 12 V/us 106 dB 50 pA 250 uV 36 V 12 V 3 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers High Speed FET-Input Instrumentation Amp 268In Stock
Min.: 1
Mult.: 1

INA111 1 Channel 2 MHz 17 V/us 106 dB 20 pA 500 uV 36 V 12 V 3.3 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers High Speed FET-Input Instrumentation Amp 91In Stock
Min.: 1
Mult.: 1

INA111 1 Channel 2 MHz 17 V/us 106 dB 20 pA 500 uV 36 V 12 V 3.3 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers High Speed FET-Input Instrumentation Amp 156In Stock
Min.: 1
Mult.: 1

INA111 1 Channel 2 MHz 17 V/us 106 dB 20 pA 500 uV 36 V 12 V 3.3 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Precision Instrument ation Amp A 595-INA A 595-INA114AU 1.607In Stock
Min.: 1
Mult.: 1
Reel: 1.000

INA114 1 Channel 10 kHz 600 mV/us 110 dB 2 nA 50 uV 36 V 4.5 V 2.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Instrument ation Amp A 595-INA A 595-INA114BU/1K 821In Stock
Min.: 1
Mult.: 1

INA114 1 Channel 10 kHz 600 mV/us 110 dB 2 nA 50 uV 36 V 4.5 V 2.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Precision Instrument ation Amp A 595-INA A 595-INA114BU 307In Stock
Min.: 1
Mult.: 1
Reel: 1.000

INA114 1 Channel 10 kHz 110 dB 2 nA 50 uV 36 V 4.5 V 2.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Instrument ation Amp 495In Stock
Min.: 1
Mult.: 1

INA115 1 Channel 10 kHz 600 mV/us 110 dB 2 nA 50 uV 36 V 4.5 V 2.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA118UB/2K5 327In Stock
Min.: 1
Mult.: 1

INA118 1 Channel 800 kHz 900 mV/us 107 dB 5 nA 50 uV 36 V 2.7 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers FET-Input Low Power Instrumentation Amp 715In Stock
Min.: 1
Mult.: 1

INA121 1 Channel 50 kHz 700 mV/us 96 dB 50 pA 500 uV 36 V 4.5 V 450 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers FET-Input Low Power Instrumentation Amp A 595-INA121UA 2.827In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA121 1 Channel 50 kHz 700 mV/us 96 dB 50 pA 500 uV 36 V 4.5 V 450 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Single Supply MicroP ower A 595-INA122UA A 595-INA122UA/2K5 360In Stock
Min.: 1
Mult.: 1

INA122 1 Channel 120 kHz 160 mV/us 83 dB 25 nA 250 uV 36 V 2.2 V 60 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Single Supply MicroP ower A 595-INA122U A 595-INA122U 465In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA122 1 Channel 120 kHz 160 mV/us 83 dB 25 nA 250 uV 36 V 2.2 V 60 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers w/Precision Voltage Reference A 595-INA1 A 595-INA125U/2K5 201In Stock
Min.: 1
Mult.: 1

INA125 1 Channel 150 kHz 200 mV/us 100 dB 25 nA 250 uV 36 V 2.7 V 460 uA - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers w/Precision Voltage Reference A 595-INA1 A 595-INA125U/2K5 1.149In Stock
Min.: 1
Mult.: 1

INA125 1 Channel 150 kHz 200 mV/us 100 dB 25 nA 250 uV 36 V 2.7 V 460 uA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers w/Precision Voltage Reference A 595-INA1 A 595-INA125U 978In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA125 1 Channel 150 kHz 200 mV/us 100 dB 25 nA 250 uV 36 V 2.7 V 460 uA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers w/Precision Voltage Reference A 595-INA1 A 595-INA125UA/2K5 926In Stock
Min.: 1
Mult.: 1

INA125 1 Channel 200 mV/us 25 nA 500 uV 36 V 2.7 V 460 uA - 40 C + 85 C SMD/SMT SOIC-16 Tube

Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA126E/2K5 1.575In Stock
Min.: 1
Mult.: 1
Reel: 250

INA126 1 Channel 200 kHz 400 mV/us 83 dB 25 nA 250 uV 36 V 2.7 V 175 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA126EA/250 1.218In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA126 1 Channel 200 kHz 400 mV/us 83 dB 25 nA 250 uV 36 V 2.7 V 175 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA126U 2.025In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA126 1 Channel 200 kHz 400 mV/us 83 dB 25 nA 250 uV 36 V 2.7 V 175 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA126UA/2K5 679In Stock
Min.: 1
Mult.: 1

INA126 1 Channel 200 kHz 400 mV/us 83 dB 25 nA 250 uV 36 V 2.7 V 175 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA126UA 3.886In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA126 1 Channel 200 kHz 400 mV/us 83 dB 25 nA 250 uV 36 V 2.7 V 175 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel