Differential Amplifiers

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers 42V Single Supply Diff Amp 136In Stock
Min.: 1
Mult.: 1

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers 3 MHz, bi-directional 65V Diff Amp 234In Stock
Min.: 1
Mult.: 1

AD8216 1 Channel 3 MHz 15 V/us 90 dB 500 uV 5.5 V 4.5 V 1 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube

Texas Instruments Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 A 595-INA592IDGKR 562In Stock
Min.: 1
Mult.: 1
Reel: 250

INA592 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers HighCmn mode Vltg Diff Amp 232In Stock
Min.: 1
Mult.: 1

AD8202 1 Channel 50 kHz 0.28 V/us 82 dB 40 nA 2 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Texas Instruments Differential Amplifiers High-Speed Precision A 595-INA157UA/2K5 A 595-INA157UA/2K5 450In Stock
Min.: 1
Mult.: 1

INA157 1 Channel 4 MHz 14 V/us 80 dB 60 mA 100 uV 36 V 8 V 2.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Fully Differential I /O High Slew Rate A A 595-THS4141IDGNR 70In Stock
Min.: 1
Mult.: 1

THS4141 1 Channel 170 MHz 450 V/us 84 dB 85 mA 15 uA 7 mV 33 V 4 V 13.2 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail 1.630In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4198 1 Channel 175 kHz 0.07 V/us 70 dB 5.5 mA 100 nA 100 uV 7.5 V 2.7 V 42 uA - 40 C + 85 C SMD/SMT UMAX-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SINGLE SUPPLY DIFF IN AMP 54In Stock
Min.: 1
Mult.: 1

AD626 1 Channel 100 kHz 0.22 V/us 90 dB 12 mA 1.9 mV 10 V 2.4 V 230 uA - 40 C + 85 C Through Hole PDIP-8 Tube

Texas Instruments Differential Amplifiers HS Full Diff A 595-T HS4502CDGNR A 595-THS4502CDGNR 150In Stock
Min.: 1
Mult.: 1

THS4502 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers 230V Common Mode Voltage G = 10 Difference Amplifier 117In Stock
Min.: 1
Mult.: 1

LT6376 1 Channel 300 kHz 4.1 V/us 90 dB 30 mA 14 uA 160 uV 50 V 3 V 350 uA - 40 C + 85 C SMD/SMT MSOP-16 Tube
Analog Devices Differential Amplifiers Single G=1 LowPower,WideInputRange 450In Stock
Min.: 1
Mult.: 1

AD8276 1 Channel 550 kHz 1.1 V/us 86 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Renesas / Intersil Differential Amplifiers EL4543IUZ 500 MHZ DIFF TWSTD PAIR DRVR 1.019In Stock
Min.: 1
Mult.: 1
Reel: 1.000

EL4543 3 Channel 700 MHz 1000 V/us 80 dB 50 mA - 10 uA 10 mV 12 V 5 V 16.2 mA - 40 C + 85 C SMD/SMT QSOP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Very L N, Diff Amp & 15MHz Lpass Filt 100In Stock
Min.: 1
Mult.: 1

LT6600-15 1 Channel 64 dB - 35 uA 11 V 2.7 V 46 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Wideband Operational Amplifier ALT 595-T ALT 595-THS4509RGTT 141In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4509 1 Channel 3 GHz 6.6 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3 V 37.7 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers uSOIC Hi CM Vltg Gain Prog Diff Amp 6.759In Stock
Min.: 1
Mult.: 1

AD628 1 Channel 600 kHz 0.3 V/us 75 dB 3 nA 1.5 mV 36 V 4.5 V 1.6 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers SOIC High CM Vltg Difference Amplifier 2.327In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD629 1 Channel 500 kHz 2.1 V/us 88 dB 25 mA 200 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Driver 3.648In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Driver 4.640In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers ad8138armzstort'n Different'l I/O 500MHz 2.938In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD8138 1 Channel 320 MHz 1150 V/us - 77 dB 95 mA 7 uA 1 mV 11 V 3 V 20 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC Lo-Distort'n Diffl I/O 500MHz Pb-Fr 2.492In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AD8138 1 Channel 320 MHz 1150 V/us - 77 dB 95 mA 7 uA 1 mV 11 V 3 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2 5.715In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AD8279 2 Channel 1.4 V/us 80 dB 50 uV 36 V 2 V - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Hi Volt Driver for +10V ADCs to 18 bit 6.746In Stock
Min.: 1
Mult.: 1

ADA4922-1 1 Channel 38 MHz 730 V/us 40 mA 3.5 uA 26 V 5 V 9.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers 208-aLw Distortion Crnt Fdbck ADC Driver 1.486In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4927-2 2 Channel 2.3 GHz 5000 V/us 4 uA 1.3 mV 11 V 4.5 V 22.1 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Lw Cst/Lw Pwr Diff ADC Driver 24.529In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4932-1 1 Channel 560 MHz 2800 V/us - 100 dB 80 mA - 100 nA 500 uV 11 V 3 V 9.6 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Ultra-Low Distortion Diff ADC Driver 4.218In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4938-1 1 Channel 1 GHz 4700 V/us - 75 dB 75 mA - 13 uA 1 mV 11 V 4.5 V 37 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel