TSB572 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier 9.571In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.5 MHz 1 V/us 1.5 mV 35 nA 36 V 4 V 380 uA 65 mA 129 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB572 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier 1.914In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 2.5 MHz 1 V/us 1.5 mV 35 nA 36 V 4 V 380 uA 65 mA 129 dB 20 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSB572 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier 3.379In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 2.5 MHz 1 V/us 1.5 mV 35 nA 36 V 4 V 380 uA 65 mA 129 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB572 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier 4.457In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 2.5 MHz 1 V/us 1.5 mV 30 nA 36 V 4 V 380 uA 10 mA 70 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB572 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 2.5 MHz 1 V/us 1.5 mV 35 nA 36 V 4 V 380 uA 65 mA 129 dB 20 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSB572 AEC-Q100 Reel, Cut Tape, MouseReel