TSB512 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 1.394In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 6 MHz 3 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB512 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 924In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 6 MHz 3 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB512 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 901In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 6 MHz 3 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB512 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 1.648In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 6 MHz 3 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB512 AEC-Q100 Reel, Cut Tape, MouseReel