TLV6001 Series Operational Amplifiers - Op Amps

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 1-MHz R RIO operational a A A 595-TLV6001UIDBVR 2.721In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1 MHz 500 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 75 uA 15 mA 76 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV6001 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 1-MHz R RIO operational a A A 595-TLV6001IDBVR 2.941In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 500 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 75 uA 15 mA 76 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV6001 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 1-MHz R RIO operational a A A 595-TLV6001IDBVT 2.802In Stock
3.000Expected 3/4/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 500 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 75 uA 15 mA 76 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV6001 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1Mhz Low Power Op A mp A 595-TLV6001IDBV A 595-TLV6001IDBVR 509In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1 MHz 500 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 75 uA 15 mA 76 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV6001 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 1-MHz R RIO operational a A A 595-TLV6001IDCKT 5.348In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 500 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 75 uA 15 mA 76 dB 28 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TLV6001 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1Mhz Low Power Op A mp A 595-TLV6001IDCK A 595-TLV6001IDCKR 133In Stock
500Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1 MHz 500 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 75 uA 15 mA 76 dB 28 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TLV6001 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 1-MHz R RIO operational a A A 595-TLV6001UIDBVT 5.283In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 500 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 75 uA 15 mA 76 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV6001 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade si ngle 5.5-V 1-MHz
11.999On Order
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 500 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 75 uA 15 mA 76 dB 28 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TLV6001 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 1-MHz R RIO operational a A A 595-TLV6001IDBVT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 250

4.5 mV 1 pA 15 mA 76 dB SOT-23-5 SMD/SMT - 40 C + 125 C TLV6001 Reel, Cut Tape, MouseReel