TLC073 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drive A 59 A 595-TLC073IDGQ 2.469In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1.9 mV 50 pA 16 V, +/- 8 V 4.5 V, +/- 2.25 V 1.9 mA 57 mA 95 dB MSOP-10 SMD/SMT - 40 C + 125 C TLC073 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drive A 59 A 595-TLC073IDGQR 174In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C TLC073 Tube
Texas Instruments Operational Amplifiers - Op Amps LiNCMOS Lw V A 595-T LV9162IDR A 595-TLV A 595-TLV9162IDR 244In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz PDIP-14 Through Hole Shutdown - 40 C + 125 C TLC073 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drive 180In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C TLC073 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drive A 59 A 595-TLV9162IDR Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C TLC073 Reel