OPA209 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Precision Amplifiers 2.2nV/rtHz18MHz Prec RRO36V Op Amp A 595 A 595-OPA209AIDGKT 2.504In Stock
Min.: 1
Mult.: 1
Reel: 2.500

36 V, +/- 18 V 4.5 V, +/- 2.25 V 130 dB VSSOP-8 SMD/SMT - 40 C + 125 C OPA209 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 2.2nV/rtHz18MHz Prec RRO36V Op Amp A 595 A 595-OPA209AIDR 600In Stock
Min.: 1
Mult.: 1

1 Channel 18 MHz 6.4 V/us 35 uV 1 nA 36 V 4.5 V 2.2 mA 65 mA 130 dB 2.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA209 Tube

Texas Instruments Precision Amplifiers 2.2nV/rtHz18MHz Prec RRO36V Op Amp A 595 A 595-OPA209AIDGKR 295In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 18 MHz 6.4 V/us 35 uV 1 nA 36 V 4.5 V 2.2 mA 65 mA 130 dB 2.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA209 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 2.2nV/rtHz 18MHz Pre c RRO 36V Op Amp A A 595-OPA209AIDBVT
8.070On Order
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 18 MHz 6.4 V/us 35 uV 1 nA 36 V 4.5 V 2.2 mA 65 mA 130 dB 2.2 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA209 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 2.2nV/rtHz 18MHz Pre c RRO 36V Op Amp A A 595-OPA209AIDBVR
5.350Expected 5/7/2026
Min.: 1
Mult.: 1
Reel: 250

1 Channel 18 MHz 6.4 V/us 35 uV 1 nA 36 V 4.5 V 2.2 mA 65 mA 130 dB 2.2 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA209 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 2.2nV/rtHz18MHz Prec RRO36V Op Amp A 595 A 595-OPA209AID Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

36 V, +/- 18 V 4.5 V, +/- 2.25 V 130 dB SOIC-8 SMD/SMT - 40 C + 125 C OPA209 Reel, Cut Tape, MouseReel