OPA182 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Highest-precision 3 6-V 5-MHz single 8.333In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5 MHz 10 V/us 4 uV 350 pA 36 V 4.5 V 850 uA 120 dB 5.7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA182 Reel, Cut Tape, MouseReel


Texas Instruments Precision Amplifiers Highest-precision 3 6-V 5-MHz single OPA OPA182IDT 2.073In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5 MHz 10 V/us 450 nV 350 pA 36 V 4.5 V 850 uA 65 mA 168 dB 5.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA182 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Highest-precision 3 6-V 5-MHz single 271In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 5 MHz 10 V/us 4 uV 350 pA 36 V 4.5 V 850 uA 120 dB 5.7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA182 Reel, Cut Tape, MouseReel
Texas Instruments OPA182IDT
Texas Instruments Precision Amplifiers Highest-precision 3 6-V 5-MHz single OPA OPA182IDR 280In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 5 MHz 10 V/us 450 nV 350 pA 36 V 4.5 V 850 uA 65 mA 168 dB 5.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA182 Reel, Cut Tape, MouseReel