LMP8602 Series Current Sense Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Current Sense Amplifiers -22 to 60V bi-direc tional current sense A 926-LMP8602MME/NOPB 2.649In Stock
Min.: 1
Mult.: 1
Reel: 3.500

LMP8602 1 Channel 60 kHz - 22 V to 60 V 80 dB 1 mV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -22 to 60V bi-direc tional current sense A 926-LMP8602MA/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

LMP8602 1 Channel 60 kHz - 22 V to 60 V 80 dB 1 mV 5.5 V 3 V 1.1 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -22 to 60V bi-directional cur A A 926-LMP8602QMA/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LMP8602 1 Channel 60 kHz - 22 V to 60 V 90 dB 1 mV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel

Texas Instruments Current Sense Amplifiers AEC-Q100 -22 to 60V bi-directional cur A A 926-LMP8602QMME/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

LMP8602 1 Channel 60 kHz - 22 V to 60 V 90 dB 1 mV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel