INA163 Series Instrumentation Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Instrumentation Amplifiers Low-Noise Low-Distor tion A 595-INA163UA A 595-INA163UA 4.309In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA163 1 Channel 800 kHz 15 V/us 100 dB 12 uA 250 uV 36 V 9 V 10 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-Noise Low-Distor tion A 595-INA163UA A 595-INA163UA/2K5 274In Stock
400Expected 3/4/2026
Min.: 1
Mult.: 1

INA163 1 Channel 800 kHz 15 V/us 100 dB 12 uA 250 uV 36 V 9 V 10 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube