579-MCP6022 Operational Amplifiers - Op Amps

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Dual 2.5V 10MHz 14.178In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 7 V/us 500 uV 150 pA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6022 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 2.5V 10MHz 8.906In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6022 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 2.5V 10 MHz OP, E temp 3.300In Stock
Min.: 3.300
Mult.: 3.300
Reel: 3.300

2 Channel 10 MHz 7 V/us 2.5 mV 5 nA 5.5 V 2.5 V 1 mA 22 mA 74 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6022 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Dual 2.5V 10 MHz OP, E temp 2.500In Stock
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 10 MHz 7 V/us 2.5 mV 5 nA 5.5 V 2.5 V 1 mA 22 mA 74 dB 8.7 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6022 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Dual 2.5V 10MHz 8.566In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 Channel 10 MHz 7 V/us 500 uV 150 pA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6022 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Dual 2.5V 10MHz 1.058In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6022 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 2.5V 10MHz 4.302In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6022 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 2.5V 10MHz 3.792In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6022 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 2.5V 10MHz 1.155In Stock
5.000Expected 3/19/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 7 V/us 500 uV 150 pA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6022 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Dual 2.5V 10MHz 1.258In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 7 V/us 500 uV 150 pA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C MCP6022 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 2.5V 10MHz 9.964In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 7 V/us 500 uV 150 pA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6022 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 2.5V 10MHz
279Expected 3/16/2026
Min.: 1
Mult.: 1

2 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C MCP6022 AEC-Q100 Tube