LM358 Series SMD/SMT Operational Amplifiers - Op Amps

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor Operational Amplifiers - Op Amps Ind 2Ch 3-32V Ground Sense 4.414In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 800 kHz 300 mV/us 1 mV 20 nA 32 V 3 V 600 uA 30 mA 70 dB 40 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LM358 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps OP AMP DUAL GP +/-16V/32V 8PIN 2.569In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 800 kHz 300 mV/us 4.5 mV 250 nA 16 V, 32 V 1.5 V, 3 V 600 uA 27 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP A 926-LM358M/NOPB A A 926-LM358M/NOPB 22.295In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1 MHz 100 mV/us 7 mV 250 nA 32 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 10.382In Stock
10.000Expected 10/28/2026
Min.: 1
Mult.: 1

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 15 V, 30 V 1.5 V, 3 V 350 uA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 101.990In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 15 V, 30 V 1.5 V, 3 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Power DUAL OP 100 dB 1.1MHz 20nA 59.575In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 15 V, 30 V 1.5 V, 3 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp 27.855In Stock
85.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 3-32V Dual Lo PWR Commercial Temp 45.852In Stock
32.500On Order
Min.: 1
Mult.: 1
Max.: 870
: 2.500

2 Channel 1 MHz 600 mV/us 7 mV 250 nA 16 V, 32 V 1.5 V, 3 V 1.2 mA 40 mA 70 dB SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP A 926-LM358AM/NOPB A A 926-LM358AM/NOPB 20.728In Stock
22.500Expected 10/1/2026
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

2 Channel 700 kHz 100 mV/us 3 mV 100 nA 32 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP A 926-LM358AMX/NOPB A 926-LM358AMX/NOPB 1.180In Stock
8.550Expected 8/6/2026
Min.: 1
Mult.: 1

2 Channel 700 kHz 100 mV/us 3 mV 100 nA 32 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Tube
Texas Instruments Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP A 926-LM358MX/NOPB A A 926-LM358MX/NOPB 1.411In Stock
4.275Expected 10/19/2026
Min.: 1
Mult.: 1

2 Channel 1 MHz 100 mV/us 7 mV 250 nA 32 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 11.499In Stock
Min.: 1
Mult.: 1
: 4.000

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 15 V, 30 V 1.5 V, 3 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 3.671In Stock
8.000Expected 8/13/2026
Min.: 1
Mult.: 1
: 4.000

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 15 V, 30 V 1.5 V, 3 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual General-Purpose Op Amp 98In Stock
25.000Expected 9/24/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp A 595-LM 358BIDR A 595-LM358 A 595-LM358BIDR 3.444In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp 457In Stock
14.000Expected 1/11/2027
Min.: 1
Mult.: 1
: 2.000

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel

Diodes Incorporated Operational Amplifiers - Op Amps Low Power Dual OP AMP 100 dB 6.168In Stock
5.000Expected 10/9/2026
Min.: 1
Mult.: 1
Max.: 890
: 2.500

2 Channel 1 MHz 7 mV 250 nA 32 V 1.5 V, 3 V 1.2 mA 500 uA 65 dB SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 3-32V Dual Lo PWR Commercial Temp 10.519In Stock
Min.: 1
Mult.: 1
Max.: 660
: 4.000

2 Channel 1 MHz 600 mV/us 7 mV 250 nA 16 V, 32 V 1.5 V, 3 V 1.2 mA 40 mA 70 dB MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Dual Op Amp A 926-LM358TPX/NOPB A 926-LM358TPX/NOPB 17In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 1 MHz 100 mV/us 7 mV 250 nA 32 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz DSBGA-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 32-V 1-MHz op a mp 8-DSBGA 0 to 70 A 926-LM358TP/NOPB 798In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 1 MHz 100 mV/us 7 mV 250 nA 32 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz DSBGA-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Dual Grnd Sense Op Amp SOP8 284In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 800 kHz 300 mV/us 1 mV 20 nA 32 V 3 V 600 uA 30 mA 70 dB 40 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 40 C + 85 C LM358 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Ind 2Ch 3-32V Ground Sense 1.768In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 800 kHz 300 mV/us 1 mV 20 nA 32 V 3 V 600 uA 30 mA 70 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LM358 Reel, Cut Tape, MouseReel


STMicroelectronics Operational Amplifiers - Op Amps CONDITIONING & INTERFACES 4.500In Stock
Min.: 1
Mult.: 1

2 Channel 1.1 MHz 600 mV/us 1 mV 20 nA 30 V 3 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz SMD/SMT No Shutdown 0 C + 70 C LM358 AEC-Q100
onsemi Operational Amplifiers - Op Amps 3-32V dual improved VIO Commercial Temp
34.441On Order
Min.: 1
Mult.: 1
Max.: 760
: 2.500

2 Channel 1 MHz 600 mV/us 3 mV 100 nA 16 V, 32 V 1.5 V, 3 V 1.2 mA 40 mA 70 dB SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 AEC-Q100 Reel, Cut Tape, MouseReel