LM358YDT

STMicroelectronics
511-LM358YDT
LM358YDT

Mfr.:

Description:
Operational Amplifiers - Op Amps CONDITIONING & INTERFACES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.1 MHz
600 mV/us
1 mV
20 nA
30 V
3 V
700 uA
40 mA
85 dB
55 nV/sqrt Hz
SMD/SMT
No Shutdown
0 C
+ 70 C
LM358
AEC-Q100
Amplifier Type: Low Power
Brand: STMicroelectronics
Gain V/V: 100 V/mV
Ios - Input Offset Current: 2 nA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.02 %
Topology: Dual
Vcm - Common Mode Voltage: 0 V to 28.5 V
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 4.500

Stock:
4.500 Can Dispatch Immediately
Quantities greater than 4500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,194 € 1,94 €
0,173 € 4,33 €
0,149 € 14,90 €
0,138 € 34,50 €
0,131 € 65,50 €
0,125 € 125,00 €
0,118 € 295,00 €
0,107 € 535,00 €