RF Transceiver

Results: 482
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
NXP Semiconductors NJJ29C0BHN/0F62Y
NXP Semiconductors RF Transceiver NJJ29C0BHN/0F62 1.568In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape
Semtech RF Transceiver HIGH LINK BUDGET TRA 3.306In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ISM 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.7 V 9.3 mA 125 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver CC2571 1-& 8Ch ANT R F Network Procs A 5 A 595-CC2571RHAR 362In Stock
Min.: 1
Mult.: 1
Reel: 250

ISM 2.4 GHz to 2.495 GHz 1 Mb/s GFSK 2 V 3.6 V 23.7 mA 34.3 mA 4 dBm - 40 C + 85 C Serial VQFN-40 Reel, Cut Tape, MouseReel

Toshiba RF Transceiver 2.0 to 5.5V -117dBm Automotive; AEC-Q 1.988In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Multiband 315 MHz, 434 MHz, 868 MHz, 915 MHz ASK, FSK 2 V 5.5 V 9.7 mA 12 mA 10 dBm - 40 C + 110 C SPI QFN-36 Reel, Cut Tape

Silicon Labs RF Transceiver +13/-126 dBm sub-GHz transmitter 393In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape
CML Micro RF Transceiver Highly Integrated 2.4GHz Spread Spectrum Radio Transceiver, Including Modem and Optimised Vocoder 57In Stock
Min.: 1
Mult.: 1

ISM 2.4 GHz 1.8 V 3.6 V 12.5 mA 24 mA 12 dBm I2C, UART, USB BGA-144 Tray
Semtech RF Transceiver LORA CONCENTRATOR (FOR MOQ 500U/REEL) 126In Stock
Min.: 1
Mult.: 1
Reel: 500

- 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BRVMR 340In Stock
Min.: 1
Mult.: 1
Reel: 250

Bluetooth 2.4 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm - 40 C + 85 C UART VQFNP-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth 5.1 with B asic Rate (BR) Enh A A 595-CC2564CRVMR 250In Stock
Min.: 1
Mult.: 1
Reel: 250

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, DQPSK, GFSK 1.7 V 4.8 V 112.5 mA 12 dBm - 40 C + 85 C UART VQFN-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BRVMT 379In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 41.2 mA 41.2 mA 12 dBm - 40 C + 85 C UART VQFNP-76 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver High band eval for 2.8-6 GHz for DPD/CFR 9In Stock
Min.: 1
Mult.: 1

Bulk
Analog Devices RF Transceiver Mid band eval for 650MHz-2.8GHZ DPD/CFR 10In Stock
Min.: 1
Mult.: 1

Bulk
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 900In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 985In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h 986In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h 575In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 507In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz in 109In Stock
Min.: 1
Mult.: 1

Radar 76 GHz to 81 GHz 1.6 V 1.75 V - 40 C + 105 C CAN, I2C, SPI, UART FCCSP-102 Tray
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz in 201In Stock
Min.: 1
Mult.: 1

Radar 76 GHz to 81 GHz 1.6 V 1.75 V - 40 C + 105 C CAN, I2C, SPI, UART FCCSP-102 Tray
Infineon Technologies RF Transceiver MMW_AUTOMOTIVE 266In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Radar 24 GHz to 24.25 GHz FSK 1.71 V 3.465 V 140 mA 140 mA 3 dBm - 40 C + 105 C I2C VQFN-32 Reel, Cut Tape

Qorvo RF Transceiver UWB Transceiver IC, AOA, WLCSP 2.801In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multiband 6.5 GHz to 8 GHz 6.8 Mb/s 1.5 V 3.6 V 19 mA 17 mA 14 dBm - 40 C + 85 C SPI WLCSP-52 Reel, Cut Tape
Semtech RF Transceiver LR1120IMLTRT with Cu Assy 7.115In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wi-Fi 150 MHz to 960 MHz, 1.5611 GHz, 1.57542 GHz, 2.412 GHz to 2.484 GHz 43.3 Mb/s 16-QAM, BPSK, DBPSK, DQPSK, DSSS, FSK, GFSK, LoRa, QPSK 1.8 V 3.7 V 11 mA 118 mA 22 dBm - 40 C + 85 C SPI MLPQ-32 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF Transceiver 2.016In Stock
Min.: 1
Mult.: 1
ISM 2.4 GHz to 2.525 GHz 2 Mb/s GFSK 1.9 V 3.6 V 13.5 mA 11.3 mA 4 dBm - 40 C + 85 C SPI QFN-20
Microchip Technology RF Transceiver Dual Band IEEE 802.15.4 TRX, 48QFN, T&R 4.780In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Zigbee Reel, Cut Tape, MouseReel

Microchip Technology RF Transceiver 2.4GHz, Zigbee Transceiver 4.448In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Zigbee 2.405 GHz to 2.48 GHz OQPSK 2.5 V 3.3 V 20 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel