RF Switch ICs

Results: 889
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
MACOM RF Switch ICs 30MHz to 3GHz 100W IL .35dB @ 2GHz SP2T 961In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDT 30 MHz 3 GHz 0.35 dB 51 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SP2T,DC-30GHz,3mmPQFN-14LD 569In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDT 0 Hz 30 GHz 1.8 dB 40 dB SMD/SMT PQFN-14 GaAs Reel, Cut Tape
MACOM RF Switch ICs Switch,SP2T,5mm HQFN, 100W 2.807In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SPDT 30 MHz 6 GHz 0.5 dB 13 dB - 40 C + 120 C SMD/SMT Si MASW-011120 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Ka-Band High Power Terminated SPDT PIN Switch 20 - 44 GHz 403In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDT 20 GHz 44 GHz 1.3 dB 43 dB - 40 C + 85 C SMD/SMT PQFN-23 GaAs Reel, Cut Tape

MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 2.451In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 MHz 20 GHz Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 2.4GHz 51.539In Stock
27.000Expected 4/14/2026
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 3 GHz 0.3 dB 22 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
pSemi PE42524B-X
pSemi RF Switch ICs SPDT, 40GHz, High Iso, Reflective, Flip Chip Die 171In Stock
1.000Expected 3/31/2026
Min.: 1
Mult.: 1
Reel: 500

UltraCMOS Reel, Cut Tape, MouseReel
Nisshinbo NJG1699MD7-TE1
Nisshinbo RF Switch ICs GaAs SP4T MMIC 2.7Vdd 1.8V 50dB 7.230In Stock
Min.: 1
Mult.: 1
Reel: 3.000

GaAs NJG1699 Reel, Cut Tape
Analog Devices ADRF5300BCCZN-R7
Analog Devices RF Switch ICs Silicon SPDT Switch, Reflective, 24 GHZ 1.836In Stock
Min.: 1
Mult.: 1
Reel: 1.500

24 GHz Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 34GHz SPDT MEMS Sw 5In Stock
Min.: 1
Mult.: 1

SPDT 34 GHz 1.5 dB 19 dB to 32 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADGM1001 Tray
Analog Devices RF Switch ICs DC to 34 GHz, SPDT MEMS Switches 8In Stock
Min.: 1
Mult.: 1

SPDT 16 GHz 0.7 dB 24 dB to 32 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADGM1003 Tray
Analog Devices RF Switch ICs High Power T/R Switch with Limiter 6 GHz 12In Stock
Min.: 1
Mult.: 1

SPDT 6 GHz 12 GHz 1.1 dB to 1.7 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5141 Cut Tape
Mini-Circuits RF Switch ICs SW SPDT DRVR ABSORP DC-3GHz 3.912In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 3 GHz 1.2 dB 44 dB - 40 C + 85 C SMD/SMT Si HSWA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SP2T REFL DR 50-OHM 6GHz RoHS 4.532In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 5 MHz 6 GHz 0.57 dB 21 dB - 40 C + 85 C SMD/SMT MCLP-12 Si JSW2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SP6T REFL DR 50-OHM 3GHz RoHS 988In Stock
Min.: 1
Mult.: 1
Reel: 500

SP6T 5 MHz 2.7 GHz 0.6 dB 27 dB - 40 C + 85 C SMD/SMT MCLP-14 Si JSW6 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs 0.01-6GHz MMIC SPDT SWITCH 674In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDT 0 Hz 6 GHz 1.3 dB 32 dB - 55 C + 100 C SMD/SMT MCLP-12 Si M3SWA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS 432In Stock
500Expected 2/18/2026
Min.: 1
Mult.: 1
Reel: 500

SPDT 0 Hz 2 GHz 0.75 dB 24 dB - 40 C + 85 C SMD/SMT 5.33 mm x 4.14 mm x 1.96 mm Si MSW Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH & DRIVER / SM / RoHS 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SPDT 50 MHz 3 GHz 0.6 dB 18 dB - 40 C + 85 C SMD/SMT 3 mm x 2 mm x 0.89 mm Si VSW2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Absorptive SP4T, Solid State Switch, 1 - 6000 MHz, 50? 26In Stock
Min.: 1
Mult.: 1

SP4T 1 MHz 6 GHz 2.2 dB - 40 C + 85 C SMD/SMT 50.8 mm x 38.1 mm x 15.24 mm ZSWA4 Tray
Mini-Circuits RF Switch ICs Absorptive SP4T, Solid State Switch, 1 - 6000 MHz, 50 ohm 29In Stock
Min.: 1
Mult.: 1

SP4T 1 MHz 6 GHz 2.2 dB - 40 C + 85 C SMD/SMT ZSWA4 Bulk
Nisshinbo RF Switch ICs Ultra Low Pwr Op Amp GaAs MMIC ESD 2.546In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 900 MHz 6 GHz 0.45 dB 20 dB - 40 C + 105 C SMD/SMT QFN-14 GaAs NJG1681 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs 3.0V SPDT 8.5GHz AEC-Q100 GaAs MMIC 3.823In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 300 MHz 8.5 GHz 0.6 dB 18 dB - 40 C + 125 C SMD/SMT ESON-6 GaAs AEC-Q100 NJG1801 Reel, Cut Tape
Nisshinbo RF Switch ICs 9.030In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SPDT 920 MHz 0.45 dB 30 dB - 40 C + 105 C SMD/SMT DFN-6-75 GaAs NJG1816 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've 4:1 MPX IC. 765In Stock
Min.: 1
Mult.: 1

SP4T 0 Hz 2.5 GHz 1.1 dB 37 dB - 40 C + 85 C SMD/SMT LFCSP-20 Si ADG904 Tray
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 531In Stock
1.500Expected 2/16/2026
Min.: 1
Mult.: 1
Reel: 1.500

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT LFCSP-8 Si ADG918 Reel, Cut Tape, MouseReel