UltraCMOS Series RF Switch ICs

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
pSemi RF Switch ICs SPDT, 26.5 GHz, Absorptive, 50? Instrumentation Switch 1.537In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 26.5 GHz 5.3 dB 22 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP6T, Absorptive, 50ohm RF Switch, w/o ext. Vss 15.492In Stock
Min.: 1
Mult.: 1
: 500

SP6T 10 MHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, 60GHz, Low IL, Reflective, Flip Chip Die 308In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 60 GHz 2.7 dB 36 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, DOCSIS3.X, Reflective RF Switch 64In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 5 MHz 1.794 GHz 0.4 dB 19 dB - 40 C + 85 C SMD/SMT QFN-12 Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SP4T, High Iso, Absorptive, 50ohm Instrumentation Switch 18In Stock
3.000Expected 6/1/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SP4T, 18 GHz, Fast Switching, Absorptive, 50ohm Instrumentation Switch 281In Stock
Min.: 1
Mult.: 1
: 500

UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, TruDC , Absorptive, 50ohm RF Switch 981In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 8 GHz 1.1 dB 34 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP12T, Absorptive, 50ohm RF Switch, w/o ext. Vss 11.783In Stock
20.000Expected 6/12/2026
Min.: 1
Mult.: 1
: 500

SP12T 10 MHz 8 GHz 2.4 dB 22 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High Iso, Absorptive, 50ohm RF Switch 10.039In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 1.6 dB 50 dB - 40 C + 125 C SMD/SMT LGA-20 UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 39.181In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 5 MHz 6 GHz 0.9 dB 16 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Reflective, 50ohm WiFi RF Switch 22.490In Stock
63.000On Order
Min.: 1
Mult.: 1
: 3.000

SPDT 100 MHz 8.5 GHz 1.08 dB 26 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP12T, Absorptive, 50ohm Instrumentation Switch Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

SP12T 9 kHz 8 GHz 2.4 dB 22 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SP5T, High Power, Reflective, 50ohm RF Switch 986In Stock
Min.: 1
Mult.: 1
: 500

SP5T 30 MHz 1 GHz 0.45 dB 30 dB - 40 C + 85 C SMD/SMT QFN-32 Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi PE42522C-X
pSemi RF Switch ICs SPDT, 26.5 GHz, Absorptive, 50ohm Instrumentation Switch 659In Stock
1.000Expected 6/5/2026
Min.: 1
Mult.: 1
: 500
UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs AEC-Q100 Certified SPDT, Low IL, Reflective, 50ohm RF Switch 7.621In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 10 MHz 3 GHz 1.1 dB 13 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs AEC-Q100 Certified SP4T, Low IL, Reflective, 50ohm RF Switch 4.200In Stock
Min.: 1
Mult.: 1
: 3.000

SP4T 50 MHz 3 GHz 0.95 dB 22 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 1.850In Stock
Min.: 1
Mult.: 1
: 3.000
SPDT 0 Hz 3 GHz 1.05 dB 23 dB - 55 C + 85 C SMD/SMT SC-70-6 Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, Low IL, High-Linearity Reflective Switch 2.747In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 5 MHz 6 GHz 0.75 dB 20 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 5.995In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 5 MHz 6 GHz 0.9 dB 17 dB - 40 C + 85 C SMD/SMT QFN-12 Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SP4T, High Iso, Absorptive, 50ohm RF Switch, w/o ext. Vss 2.187In Stock
3.000Expected 6/1/2026
Min.: 1
Mult.: 1
: 3.000

UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP4T, High Iso, Absorptive, 50ohm RF Switch 2.161In Stock
Min.: 1
Mult.: 1
: 3.000

SP4T 30 MHz 6 GHz 1.9 dB 32 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP5T, High Iso, Absorptive, 50ohm RF Switch 2.175In Stock
Min.: 1
Mult.: 1
: 3.000

SP5T 450 MHz 4 GHz 1.6 dB 42 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP8T, Absorptive, 50ohm RF Switch, w/o ext. Vss 2.095In Stock
Min.: 1
Mult.: 1
: 500

SP8T 10 MHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High Iso, Reflective, 50ohm RF Switch 2.985In Stock
Min.: 1
Mult.: 1
: 2.000

SPDT 10 MHz 3 GHz 0.75 dB 40 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs Instrumentation Switch 197In Stock
6.000Expected 6/5/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 9 kHz 13 GHz 1.85 dB 17 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel