RF Isolators

Results: 1.367
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Isolation dB Power Rating Operation Direction Insertion Loss VSWR Mounting Style RF Series Gender Minimum Operating Temperature Maximum Operating Temperature Dimensions Impedance Reflective Power Contact Plating Body Material Packaging
Fairview Microwave RF Isolators High Power Isolator SMA Female With 20 dB Isolation From 800 MHz to 900 MHz Rated to 100 Watts 1Factory Stock Available
Min.: 1
Mult.: 1
800 MHz to 900 MHz 20 dB 100 W SMA Bag
Pasternack RF Isolators Isolator with 21 dB Isolation from 12 to 15 GHz, 10 Watts and SMA Female Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
12 GHz to 15 GHz 22 dB 1 W, 10 W Clockwise 0.3 dB 1.25:1 SMA Female, Female - 40 C + 70 C 14.99 mm x 13.97 mm x 11.94 mm 50 Ohms Aluminum Alloy
Pasternack RF Isolators Isolator with 12 dB Isolation from 45 to 50 GHz, 20 Watts and 2.4mm Female Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
45 GHz to 50 GHz 15 dB 2 W, 20 W Clockwise 0.8 dB 1.5:1 2.4 mm Female, Female - 20 C + 70 C 37.08 mm x 42.93 mm x 20.07 mm 50 Ohms Aluminum Alloy
Pasternack RF Isolators Isolator with 16 dB Isolation from 1 to 2 GHz, 50 Watts and N Female Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
1 GHz to 2 GHz 17 dB 10 W, 50 W Clockwise 0.8 dB N Female, Female - 20 C + 60 C 66.04 mm x 64.01 mm x 25.91 mm 50 Ohms Aluminum Alloy
Pasternack RF Isolators Isolator with 20 dB Isolation from 6 to 18 GHz, 10 Watts and SMA Female Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
6 GHz to 18 GHz 21 dB 1 W, 10 W Clockwise 3 dB 1.5:1 SMA Female, Female - 20 C + 70 C 29.97 mm x 55.88 mm x 16 mm 50 Ohms Aluminum Alloy
Pasternack RF Isolators Isolator with 14 dB Isolation from 40 to 45 GHz, 20 Watts and 2.4mm Female Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
40 GHz to 45 GHz 16 dB 1 W, 20 W Clockwise 0.8 dB 2.4 mm Female, Female - 20 C + 70 C 37.08 mm x 42.93 mm x 20.07 mm 50 Ohms Aluminum Alloy
Fairview Microwave RF Isolators Isolator SMA Female With 15 dB Isolation From 2 GHz to 8 GHz Rated to 10 Watts Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
2 GHz to 8 GHz 15 dB 10 W SMA Bag
Pasternack RF Isolators Isolator With 16 dB Isolation From 8 GHz to 18 GHz, 1 Watt And SMA Female Non-Stocked
Min.: 1
Mult.: 1
Bulk
Pasternack RF Isolators Isolator With 13 dB Isolation From 2 GHz to 10 GHz, 10 Watts And SMA Female Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

Bulk
Pasternack RF Isolators Isolator with 18 dB Isolation from 1.7 GHz to 2.4 GHz, 10 Watts and SMA Female Non-Stocked
Min.: 1
Mult.: 1

1.7 GHz to 2.4 GHz 18 dB 10 W 0.5 dB 1.35:1 SMA Female 32 mm x 18.3 mm x 34.04 mm 50 Ohms Bulk
Pasternack RF Isolators High Power Isolator With 16 dB Isolation From 8 GHz to 18 GHz, 50 Watts And SMA Female Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

Bulk
Pasternack RF Isolators Dual Junction Isolator With 40 dB Isolation From 11 GHz to 18 GHz, 5 Watts And SMA Female Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

Bulk
Pasternack RF Isolators WR-112 Waveguide Isolator from 7.05 GHz to 10 GHz, 18 dB Typical Isolation, UG-138/U Cover Flange Non-Stocked
Min.: 1
Mult.: 1

Bulk
Pasternack RF Isolators WR-75 Waveguide Isolator from 10 GHz to 15 GHz, 18 dB Typical Isolation, Cover Flange Non-Stocked
Min.: 1
Mult.: 1

Bulk
Pasternack RF Isolators WR-62 Waveguide Isolator from 12.4 GHz to 18 GHz, 18 dB Typical Isolation, UG-1665/U Cover Flange Non-Stocked
Min.: 1
Mult.: 1

Bulk
Fairview Microwave RF Isolators High Power Isolator N Female with 20 dB Isolation from 2 GHz to 4 GHz Rated to 100 Watts Non-Stocked
Min.: 1
Mult.: 1
2 GHz to 4 GHz 20 dB 100 W N Bag
Fairview Microwave RF Isolators High Power Isolator SMA Female with 16 dB Isolation from 8 GHz to 18 GHz Rated to 50 Watts Non-Stocked
Min.: 1
Mult.: 1
8 GHz to 18 GHz 16 dB 50 W SMA Bag
Fairview Microwave RF Isolators Dual Junction Isolator SMA Female With 32 dB Isolation From 8 GHz to 18 GHz Rated to 5 Watts Non-Stocked
Min.: 1
Mult.: 1
8 GHz to 18 GHz 32 dB 5 W SMA Bag
Fairview Microwave RF Isolators Isolator 2.92mm Female with 13 dB Isolation from 22 GHz to 33 GHz Rated to 10 Watts Non-Stocked
Min.: 1
Mult.: 1
22 GHz to 33 GHz 13 dB 10 W 2.92 mm Bag
Fairview Microwave RF Isolators Isolator N Female With 17 dB Isolation From 1 GHz to 2 GHz Rated to 10 Watts Non-Stocked
Min.: 1
Mult.: 1
1 GHz to 2 GHz 17 dB 10 W N Bag
Fairview Microwave RF Isolators High Power Isolator SMA Female With 20 dB Isolation From 380 MHz to 460 MHz Rated to 100 Watts Non-Stocked
Min.: 1
Mult.: 1
380 MHz to 460 MHz 20 dB 100 W SMA Bag
Fairview Microwave RF Isolators Isolator SMA Female With 20 dB Isolation From 450 MHz to 520 MHz Rated to 150 Watts Non-Stocked
Min.: 1
Mult.: 1
450 MHz to 520 MHz 20 dB 150 W SMA Bag
DiTom RF Isolators 1.00 - 2.00 GHz Isolator Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

1 GHz to 2 GHz 18 dB 50 W 0.5 dB 1.3:1 Connector SMA Female, Female + 10 C + 55 C 2.8 in x 1 in x 2.8 in 10 W Gold Plated Copper Nickel Plated Brass Bulk
DiTom RF Isolators 1.00 - 2.00 GHz Isolator Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

1 GHz to 2 GHz Male, Female + 10 C + 55 C 2.8 in x 1 in x 2.8 in Bulk
DiTom RF Isolators 1.00 - 2.00 GHz Isolator Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

1 GHz to 2 GHz Female, Male + 10 C + 55 C 2.8 in x 1 in x 2.8 in Bulk