RF Amplifier

Results: 3.497
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 10 MHz to 1000 MHz, 50ohm 2In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 15 V 160 mA 28 dB 4 dB Power Amplifiers Screw 33 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 6000 MHz, 50? 2In Stock
Min.: 1
Mult.: 1

ZHL Bulk
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 2In Stock
Min.: 1
Mult.: 1

6 GHz to 18 GHz 5 V 260 mA 24 dB 6.5 dB General Purpose Amplifiers Screw Si 18 dBm 26.4 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 3In Stock
10Expected 3/18/2026
Min.: 1
Mult.: 1

General Purpose Amplifiers Si ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 6In Stock
Min.: 1
Mult.: 1

General Purpose Amplifiers Si ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 9In Stock
Min.: 1
Mult.: 1

General Purpose Amplifiers Si ZX60
CML Micro RF Amplifier 2W 860 960MHz Power Amplifier 49In Stock
Min.: 1
Mult.: 1

860 MHz to 960 MHz 2.7 V to 4.5 V 78 mA 30 dB Power Amplifiers SMD/SMT VQFN-16 GaAs - 40 C + 85 C CMX90A/EV90A003 Tray
HUBER+SUHNER RF Amplifier 86010142 4In Stock
Min.: 1
Mult.: 1

3.3 V to 5.5 V 30 mA 25 dB 2 dB Low Noise Amplifiers Screw - 40 C + 85 C

Guerrilla RF RF Amplifier .05-8GHz NF 1.3dB Gain 18.5dB 21.335In Stock
Min.: 1
Mult.: 1
Reel: 2.500

50 MHz to 8 GHz 2.7 V to 8 V 100 mA 18.5 dB 1.3 dB Gain Block Amplifiers SMD/SMT GaAs 22.5 dBm 38.5 dBm - 40 C + 105 C GRF2013 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .05-3.8GHz GaAs Gain 15.9dB 11.425In Stock
Min.: 1
Mult.: 1
Reel: 2.500

50 MHz to 3.8 GHz 2.7 V to 8 V 180 mA 15.9 dB 3.3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 24 dBm 43.5 dBm - 40 C + 105 C GRF2014 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .4-1.5GHz GaAs Gain 20.8dB 22.830In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 1.5 GHz 2.7 V to 5 V 75 mA 20.8 dB 0.35 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 20 dBm 39.5 dBm - 40 C + 105 C GRF2070 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 5V/70 mA/2.5 GHz 27.676In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 GHz to 6 GHz 2.7 V to 5 V 55 mA 21 dB 0.37 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 36 dBm - 40 C + 105 C AEC-Q100 GRF2093 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .7-3.8GHz GaAs Gain 16.5dB 34.356In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 3.8 GHz 1.8 V to 5 V 15 mA 16.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 10 dBm 19 dBm - 40 C + 105 C GRF2100 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .4-5GHz NF .77dB OP1dB 22.5dBm 15.610In Stock
Min.: 1
Mult.: 1
Reel: 2.500

400 MHz to 5 GHz 2.7 V to 5 V 67 mA 20.7 dB 0.77 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 36 dBm - 40 C + 105 C GRF2105 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Gain, Low Current LNA, WiFi, General Purpose, 0.1 - 4.2 GHz 16.204In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 4.2 GHz 2.7 V to 5 V 15 mA 21.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 11 dBm 21 dBm - 40 C + 105 C GRF2106 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-2.7GHz GaAs Gain 39.5dB max. 34.897In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 2.7 GHz 1.8 V to 5 V 75 mA 28.5 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20.3 dBm 30 dBm - 40 C + 105 C GRF2133 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra High Gain Ultra LNA; 2.5 - 5.0 GHz 14.897In Stock
5.000Expected 6/11/2026
Min.: 1
Mult.: 1
Reel: 2.500

2.5 GHz to 5 GHz 2.5 V to 5 V 75 mA 26.8 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 18.7 dBm 35 dBm - 40 C + 105 C GRF2171 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 8-13GHz GaAs Gain 13.9dB 6.139In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 GHz to 13 GHz 3 V to 8 V 25 mA 13.9 dB 2.1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 21 dBm - 40 C + 105 C GRF2710 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-3.8GHz NF .75dB Gain 15dB 16.455In Stock
7.500Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 70 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 23.5 dBm 36.5 dBm - 40 C + 105 C GRF4002 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-3.8GHz NF .75dB Gain 13dB 27.515In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 95 mA 13 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 25 dBm 41 dBm - 40 C + 105 C GRF4003 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-3.8GHz GaAs Gain 16dB 12.727In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 MHz to 3.8 GHz 1.8 V to 5 V 50 mA 16 dB 0.95 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 34 dBm - 40 C + 105 C GRF4142 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-2.7GHz GaAs Gain 14.4dB 14.917In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 1.500

100 MHz to 2.7 GHz 2.7 V to 5 V 300 mA 14.4 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 32.8 dBm 47.6 dBm - 40 C + 105 C GRF5115 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Efficiency, 3.5Watt PA/Saturated PA, OP1dB >34.0 dBm; 0.4 - 0.5 GHz 33.619In Stock
4.500Expected 4/9/2026
Min.: 1
Mult.: 1
Reel: 1.500

400 MHz to 500 MHz 3.5 V to 5 V 120 mA 41 dB Power Amplifiers SMD/SMT QFN-16 InGaP 34 dBm - 40 C + 85 C GRF5504 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Efficiency, 5.0Watt PA/Saturated PA, OP1dB >34.0 dBm, 900 MHz ISM; 0.7 - 01.8 GHz 22.366In Stock
13.500Expected 4/9/2026
Min.: 1
Mult.: 1
Reel: 1.500

700 MHz to 1 GHz 5 V 125 mA 34 dB Power Amplifiers SMD/SMT QFN-16 InGaP 36 dBm - 40 C + 85 C GRF5509 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Dual Ultra Low Noise InAmp 138In Stock
Min.: 1
Mult.: 1

100 kHz to 200 MHz 4.5 V to 5.5 V 24 mA 24 dB 2.8 dB Low Noise Amplifiers SMD/SMT LFCSP-24 Si 7.7 dBm 37.2 dBm - 40 C + 85 C AD8432 Waffle