RF Amplifier

Results: 3.496
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

MACOM RF Amplifier 50-1000MHz NF 3dB Gain 15dB 75 Ohm 2.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low Noise Amplifiers Si Reel, Cut Tape, MouseReel
MACOM RF Amplifier 500-3000MHz 50 ohm Gain 24dB 12 Watt 2In Stock
Min.: 1
Mult.: 1

500 MHz to 3 GHz 10 V 3.5 A 24 dB Power Amplifiers Screw CFlange-10 GaAs 39 dBm - 40 C + 85 C Bulk
MACOM RF Amplifier 2-6GHz Gain 18dB P1dB 38dBm PAE 30% 5In Stock
Min.: 1
Mult.: 1

2 GHz to 6 GHz 10 V 3.5 A 18 dB Power Amplifiers SMD/SMT GaAs 38 dBm - 40 C + 85 C Bulk
MACOM RF Amplifier 7.7-8.5GHz 4 watt SSG20dB 24In Stock
Min.: 1
Mult.: 1

7.7 GHz to 8.5 GHz 8 V 2 A 20 dB Power Amplifiers SMD/SMT SMD-16 GaAs 35.5 dBm 46.5 dBm - 40 C + 85 C Bulk
MACOM RF Amplifier .1-3GHz 1W Gain 23dB OIP3 40dBm 540In Stock
Min.: 1
Mult.: 1
Reel: 500

100 MHz to 3 GHz 9 V 65 mA 24.5 dB Driver Amplifiers SMD/SMT PQFN-16 GaAs 29 dBm 40 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel


MACOM RF Amplifier Amplifier,150W,DC-3.5GHz,GaN-SiC, AC360 45In Stock
Min.: 1
Mult.: 1

MACOM RF Amplifier MMIC,SMD,5.9-8.5GHz,PA,QFN(4X4),MSL1,T&R 159In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape

CML Micro RF Amplifier 7.1 8.5 GHz 10W High Efficiency GaN Power Amplifier 72In Stock
Min.: 1
Mult.: 1
Reel: 10

7.1 GHz to 8.5 GHz 28 V 1.3 A 13 dB Power Amplifiers SMD/SMT GaN 40 dBm 54 dBm - 55 C + 125 C GAN AMPLIFIER Reel, Cut Tape
CML Micro RF Amplifier Traveling Wave Amplifiers
44In Stock
100Expected 3/31/2026
Min.: 1
Mult.: 1
Reel: 100

30 kHz to 50 GHz 15.5 dB Power Amplifiers SMD/SMT QFN-20 GaAs 22 dBm 37 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel


CML Micro RF Amplifier 47In Stock
100Expected 3/24/2026
Min.: 1
Mult.: 1
Reel: 100

6 GHz to 22 GHz 3 V to 6 V 130 mA 14 dB Gain Block Amplifiers SMD/SMT QFN-12 GaAs 18.5 dBm 19.5 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier GaN MMIC Power Amp 0.02-6.0GHz, 25 Watt
10In Stock
Min.: 1
Mult.: 1

20 MHz to 6 GHz 50 V 500 mA 17 dB Power Amplifiers Screw GaN SiC 32 dBm - 40 C + 150 C Tray
MACOM RF Amplifier GaN HEMT, MMIC, 2W, 0.5-3.0GHz, 28V, 3x4 61In Stock
100Expected 8/13/2026
Min.: 1
Mult.: 1
Reel: 50

500 MHz to 3 GHz 28 V 17.52 dB Power Amplifiers SMD/SMT DFN-12 GaN - 65 C + 150 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier GaN MMIC Power Amp 2.5-6.0GHz, 25 Watt
9In Stock
Min.: 1
Mult.: 1

2.5 GHz to 6 GHz 28 V 1.2 A 24 dB Power Amplifiers Screw GaN SiC 26 dBm - 55 C + 150 C Tray
MACOM RF Amplifier MMIC, GaN HEMT, G50V3-1C, 15W, 2.7-3.5Gh 65In Stock
Min.: 1
Mult.: 1
Reel: 50
Reel, Cut Tape
Analog Devices / Maxim Integrated SC1894A-00C13
Analog Devices / Maxim Integrated RF Amplifier RFPAL+PMI 225-3800MHz FW4.1.03.08 385In Stock
Min.: 1
Mult.: 1
No
225 MHz to 3.8 GHz 1.8 V, 3.3 V General Purpose Amplifiers SMD/SMT SAWN-QFN-64 Si - 40 C + 105 C SC1894 Tray
Analog Devices RF Amplifier InGaP HBT Gain Block amp SMT, DC - 8 GHz 223In Stock
Min.: 1
Mult.: 1

0 Hz to 8 GHz 5 V 55 mA 15 dB 5 dB Gain Block Amplifiers SMD/SMT SC-70-6 GaAs InGaP 15 dBm 30 dBm - 40 C + 85 C HMC311 Cut Tape
Analog Devices RF Amplifier InGaP HBT Gain Block amp SMT, DC - 8 GHz 409In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 8 GHz 5 V 55 mA 15 dB 5 dB Gain Block Amplifiers SMD/SMT SC-70-6 GaAs InGaP 15 dBm 30 dBm - 40 C + 85 C HMC311 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier InGaP HBT Gain Block amp SMT, DC - 6 GHz 335In Stock
Min.: 1
Mult.: 1

0 Hz to 6 GHz 5 V 55 mA 16 dB 5 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 15.5 dBm 31.5 dBm - 40 C + 85 C HMC311 Cut Tape
Analog Devices RF Amplifier InGaP HBT Gain Block amp SMT, DC - 6 GHz 368In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 6 GHz 5 V 55 mA 16 dB 5 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 15.5 dBm 31.5 dBm - 40 C + 85 C HMC311 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier InGaP HBT Driver amp SMT, 3.0 - 4.5 GHz 95In Stock
Min.: 1
Mult.: 1

3 GHz to 4.5 GHz 5 V 130 mA 21 dB 5 dB Driver Amplifiers SMD/SMT MSOP-8 GaAs InGaP 23.5 dBm 36 dBm - 40 C + 85 C HMC326 Cut Tape
Analog Devices RF Amplifier I.C., DC-10 GHz HBT Gain Block Die 6In Stock
Min.: 2
Mult.: 2

Gain Block Amplifiers Die Si HMC405G Gel Pack
Analog Devices RF Amplifier Watt High IP3 Amplifier SMT, 0.4 - 2.5 GHz 37In Stock
Min.: 1
Mult.: 1
No
400 MHz to 2.5 GHz 5 V 150 mA 12.5 dB 5.2 dB General Purpose Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 27.5 dBm 42 dBm - 40 C + 85 C HMC454 Cut Tape
Analog Devices HMC-ALH369-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 24-40 GHz
8In Stock
Min.: 2
Mult.: 2

24 GHz to 40 GHz 5 V 66 mA 24 dB 2.2 dB Low Noise Amplifiers SMD/SMT Die GaAs 11 dBm - 55 C + 85 C HMC-ALH369G Waffle
Analog Devices HMC-ALH435-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 5 - 20 GHz 10In Stock
Min.: 2
Mult.: 2

5 GHz to 20 GHz 5 V 30 mA 13 dB 2.2 dB Low Noise Amplifiers SMD/SMT GaAs 16 dBm 25 dBm - 55 C + 85 C HMC-ALH435G Gel Pack
Analog Devices HMC952ALP5GETR
Analog Devices RF Amplifier 9-13.3GHz 2W POWER AMPLIFIER 62In Stock
500Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 500

Si HMC952 Reel, Cut Tape, MouseReel