RF Amplifier

Results: 3.445
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

Analog Devices RF Amplifier Linear Driver, Gain Block 518In Stock
Min.: 1
Mult.: 1
Reel: 500

7 GHz to 15 GHz 5 V 40 mA 15 dB 4 dB Gain Block Amplifiers SMD/SMT Si 15 dBm 28 dBm - 40 C + 85 C HMC3653 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 6.5 - 13.5 GHz 667In Stock
Min.: 1
Mult.: 1

6.5 GHz to 13.5 GHz 5 V 90 mA 14 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 GaAs 18 dBm 29 dBm - 40 C + 85 C HMC441G Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 6.5 - 13.5 GHz 508In Stock
Min.: 1
Mult.: 1
Reel: 500

6.5 GHz to 13.5 GHz 5 V 90 mA 14 dB 4.5 dB Power Amplifiers SMD/SMT QFN-EP-16 GaAs 18 dBm 29 dBm - 40 C + 85 C HMC441G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier WBand lo Noise amp SMT w/AGC, 2 - 20 GHz 101In Stock
43Expected 2/25/2026
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 60 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 19 dBm 30 dBm - 40 C + 85 C HMC463G Cut Tape
Analog Devices RF Amplifier x2 Active mult SMT, 6 - 9 GHz Fout 396In Stock
Min.: 1
Mult.: 1
Reel: 500

6 GHz to 9 GHz 5 V 90 mA General Purpose Amplifiers SMD/SMT QFN-24 GaAs - 40 C + 85 C HMC575 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Distributed amp 112In Stock
Min.: 1
Mult.: 1

100 MHz to 6 GHz 12 V 400 mA 13 dB 12 dB Power Amplifiers SMD/SMT QFN-32 GaAs 29 dBm 44 dBm - 40 C + 85 C HMC637 Cut Tape
Analog Devices RF Amplifier Distributed amp 112In Stock
Min.: 1
Mult.: 1
Reel: 500

100 MHz to 6 GHz 12 V 400 mA 13 dB 12 dB Power Amplifiers SMD/SMT QFN-32 GaAs 29 dBm 44 dBm - 40 C + 85 C HMC637 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Distributed amp 121In Stock
Min.: 1
Mult.: 1

0 Hz to 7.5 GHz 12 V 345 mA 15.5 dB 3.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 28 dBm 39 dBm - 55 C + 85 C HMC637 Cut Tape
Analog Devices RF Amplifier Amplifiers 79In Stock
12Expected 4/2/2026
Min.: 1
Mult.: 1

0 Hz to 22 GHz 10 V 400 mA 16 dB 3.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 29 dBm 40 dBm - 40 C + 85 C HMC797 Cut Tape
Analog Devices RF Amplifier Amplifiers 367In Stock
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 22 GHz 10 V 400 mA 13.5 dB 6 dB General Purpose Amplifiers SMD/SMT LFCSP-32 GaAs 25.5 dBm 35 dBm - 40 C + 85 C HMC797 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Wideband LNAs-DC-8GHz P1dB20dBm-20dB Gai 364In Stock
Min.: 1
Mult.: 1

10 MHz to 10 GHz 5 V 65 mA 19.5 dB 1.1 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 21 dBm 33 dBm - 40 C + 85 C HMC8410 Cut Tape
Analog Devices RF Amplifier Wideband LNAs-DC-8GHz P1dB20dBm-20dB Gai 663In Stock
Min.: 1
Mult.: 1
Reel: 500

10 MHz to 10 GHz 5 V 65 mA 19.5 dB 1.1 dB Low Noise Amplifiers SMD/SMT GaAs 21 dBm 33 dBm - 40 C + 85 C HMC8410 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier DC - 8 GHz 15 dB Gain 484In Stock
Min.: 1
Mult.: 1

10 MHz to 10 GHz 5 V 55 mA 14 dB 2 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 17 dBm 33 dBm - 40 C + 85 C HMC8411 Cut Tape
Analog Devices RF Amplifier DC - 8 GHz 15 dB Gain 364In Stock
Min.: 1
Mult.: 1
Reel: 500

10 MHz to 10 GHz 5 V 55 mA 14 dB 2 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 17 dBm 33 dBm - 40 C + 85 C HMC8411 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier LNA 0.4 11 GHz 1.640In Stock
Min.: 1
Mult.: 1

400 MHz to 11 GHz 5 V 60 mA 15 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 18 dBm 33 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier LNA 0.4 11 GHz 488In Stock
Min.: 1
Mult.: 1
Reel: 500

Low Noise Amplifiers SMD/SMT LFCSP-6 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier High Linearity DC - 8GHz LNA 1.179In Stock
Min.: 1
Mult.: 1

10 MHz to 9 GHz 5 V 95 mA 19.5 dB 1.9 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 21.5 dBm 35 dBm - 40 C + 85 C HMC8413 Cut Tape
Analog Devices RF Amplifier Low Noise Amplifier SMT,5-10 GHz 752In Stock
Min.: 1
Mult.: 1

5 GHz to 10 GHz 3.5 V 80 mA 19.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 16 dBm 28 dBm - 40 C + 85 C HMC902G Cut Tape
Analog Devices RF Amplifier Amplifiers 520In Stock
Min.: 1
Mult.: 1

200 MHz to 22 GHz 10 V 350 mA 14 dB 3.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 27.5 dBm 40 dBm - 40 C + 85 C HMC907 Cut Tape
Qorvo RF Amplifier DC-22 GHz Distributed Amplifier 221In Stock
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 22 GHz 5 V to 8 V 80 mA 15 dB 2 dB General Purpose Amplifiers SMD/SMT QFN-24 Si 19 dBm 27 dBm - 40 C + 85 C CMD240 Reel, Cut Tape
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 948In Stock
Min.: 1
Mult.: 1

Driver Amplifiers Si CMD244 Reel
Qorvo RF Amplifier 8-12 GHz 5W PA
375In Stock
600Expected 3/9/2026
Min.: 1
Mult.: 1

8 GHz to 12 GHz 24 V 105 mA 35.5 dB Power Amplifiers SMD/SMT QFN-24 GaN SiC - 40 C + 85 C QPA2611 Bag
Qorvo RF Amplifier 8-12 GHz 12W PA
66In Stock
Min.: 1
Mult.: 1

8 GHz to 12 GHz 24 V 250 mA 34.2 dB Power Amplifiers SMD/SMT QFN-24 GaN SiC - 40 C + 85 C QPA2612 Tray
Qorvo RF Amplifier 2-20GHz Gain 17dB NF 2dB pHEMT 773In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 100 mA 17 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 29 dBm - 40 C + 85 C TGA2567 Waffle

Skyworks Solutions, Inc. RF Amplifier 5.15-5.85GHz Gain 32dB P1dB 34dBm 10.892In Stock
Min.: 1
Mult.: 1
Reel: 3.000

5.15 GHz to 5.85 GHz 3 V to 5.5 V 600 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT Si 34 dBm - 40 C + 85 C SE5023L Reel, Cut Tape, MouseReel