RF Amplifier

Results: 3.507
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Mini-Circuits RF Amplifier Connectorized SMA Female, Wideband Amplifier, 2 to 20 GHz, 50ohm 14In Stock
6On Order
Min.: 1
Mult.: 1

2 GHz to 20 GHz 12 V 290 mA 30 dB 3.5 dB Gain Block Amplifiers Screw Si 18 dBm, 20 dBm 28 dBm - 45 C + 85 C ZVA Bulk
Mini-Circuits RF Amplifier SMT MMIC, Low Noise Amplifier, 50 MHz to 10 GHz, 50ohm, 3x3 mm QFN Style Package 388In Stock
500Expected 7/20/2026
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 10 GHz 5 V 55 mA 20.9 dB 2.3 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 21.5 dBm 30 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Pasternack RF Amplifier 6 Watt P1dB, 800 MHz to 960 MHz, High Power Amplifier, SMA Input, SMA Output, 30 dB Gain, 50 dBm IP3, 3 dB NF 1In Stock
Min.: 1
Mult.: 1

RF Power Amplifiers Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 3In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 1 A 34 dB 6.3 dB Power Amplifiers Screw Si 31 dBm 45 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 2In Stock
4Expected 7/1/2026
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 900 mA 22 dB 9 dB Power Amplifiers Screw Si 31 dBm 46 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm 3In Stock
Min.: 1
Mult.: 1

10 MHz to 2 GHz 28 V 1.4 A 51 dB 10 dB Power Amplifiers Screw Si 36 dBm 44 dBm - 20 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm 4In Stock
8On Order
Min.: 1
Mult.: 1

10 MHz to 2 GHz 28 V 2.9 A 52 dB 9.5 dB Power Amplifiers Screw Si 41 dBm 46 dBm - 20 C + 60 C ZHL Bulk
Analog Devices RF Amplifier 2 to 20GHz LNA w/ on-chip bias choke 32In Stock
Min.: 1
Mult.: 1

1 GHz to 20 GHz 3.3 V 55 mA 15 dB 2.1 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 15.5 dBm 29 dBm - 55 C + 125 C Cut Tape
Mini-Circuits RF Amplifier SMT MMIC, Low Noise, Linear, Gain Block Amplifier, 0.01 GHz to 12 GHz, 50ohm, 2x2 mm QFN Style 291In Stock
Min.: 1
Mult.: 1
Reel: 500

10 MHz to 12 GHz 5 V 88 mA 20.5 dB 8.1 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 20.8 dBm 36 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm 3In Stock
2Expected 7/1/2026
Min.: 1
Mult.: 1

10 MHz to 2 GHz 28 V 3.9 A 53 dB 9.8 dB Power Amplifiers Screw Si 40 dBm 43 dBm - 20 C + 60 C ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1200 MHz, 50ohm 5In Stock
5Expected 7/22/2026
Min.: 1
Mult.: 1

10 MHz to 1.2 GHz 24 V 900 mA 27 dB 5.3 dB Power Amplifiers Screw Si 31 dBm 48 dBm - 20 C + 60 C ZHL Tray
MACOM CGY2144UH/C2
MACOM RF Amplifier Wideband Amplifier,Die,DC-54GHz
10In Stock
Min.: 10
Mult.: 10
Analog Devices RF Amplifier ComSpace DC-8GHz 15 dB Gain 1In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 2 V to 6 V 55 mA 15.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 20 dBm 33.5 dBm - 55 C + 125 C ADH8411 Cut Tape
Qorvo RF Amplifier 100-1000MHz General Purpose/GSM Driver A 45In Stock
Min.: 1
Mult.: 1
Reel: 100

880 MHz to 915 MHz 2.8 V to 3.6 V 1.7 A 33.8 dB Power Amplifiers SMD/SMT QFN-16 GaAs 35 dBm - 40 C + 85 C QPA9510 Reel, Cut Tape
Mini-Circuits RF Amplifier MMIC Amplifier 2.562In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 10 GHz 6 V 61 mA 21.1 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 21.5 dBm 28.8 dBm - 45 C + 85 C PMA1 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 5.5 - 15.5 GHz, 50ohm 342In Stock
1.000On Order
Min.: 1
Mult.: 1
Reel: 100

5.5 GHz to 15.5 GHz 5 V 64 mA 21.7 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 18.3 dBm 29.1 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 12.5 - 20 GHz, 50ohm 127In Stock
Min.: 1
Mult.: 1
Reel: 100

12.5 GHz to 20 GHz 5 V 56 mA 22.2 dB 2.1 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16.4 dBm 25 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm 334In Stock
300On Order
Min.: 1
Mult.: 1
Reel: 100

8 GHz to 12 GHz 6 V to 8 V 1.25 A 29 dB 8.7 dB Power Amplifiers SMD/SMT QFN-12 35.2 dBm 41.8 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 1425-2570MHz MMIC LNA 899In Stock
500Expected 7/6/2026
Min.: 1
Mult.: 1
Reel: 500

1.427 GHz to 2.57 GHz 3.3 V 64 mA 36.7 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 15.8 dBm 27.9 dBm - 40 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT High Power Amplifier, 0.01 - 10 GHz, 50? 143In Stock
Min.: 1
Mult.: 1
Reel: 100

10 MHz to 10 GHz 12 V 400 mA 17.9 dB 6.8 dB Power Amplifiers SMD/SMT QFN-32 GaAs 31.5 dBm 44.1 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 50kHz - 50 GHz, 50ohm 6In Stock
Min.: 1
Mult.: 1

50 kHz to 50 GHz 5 V 100 mA 12.5 dB 6.5 dB Power Amplifiers Si 13 dBm 23 dBm - 10 C + 85 C ZVA Tray
Qorvo RF Amplifier 0.6-2.8GHz Tx Linear Pre-Driver 2.330In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1.35 GHz to 2.8 GHz 5 V 235 mA 19 dB SMD/SMT Si 30 dBm 46 dBm Reel, Cut Tape
MACOM RF Amplifier Amplifier,Driver,HTB,.5W27dBm,SOT-89-3LD 1.396In Stock
Min.: 1
Mult.: 1
Reel: 1.000

250 MHz to 4 GHz 6 V 225 mA 15 dB 3 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 28.5 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT
460In Stock
Min.: 1
Mult.: 1
Reel: 500

Si TSS Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 0DC Driver 2.197In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2 GHz 3 V to 5.5 V 37 mA 25 dB Gain Block Amplifiers SMD/SMT LFCSP-16 Si 15.5 dBm 41 dBm - 40 C + 85 C AD8352 Reel, Cut Tape, MouseReel