Phase Locked Loops - PLL

Results: 497
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
onsemi Phase Locked Loops - PLL LOG CMOS PLL 528In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 1.9 MHz 1.9 MHz 18 V 3 V Si - 55 C + 125 C SMD/SMT SOIC-Wide-16 Tube
Analog Devices Phase Locked Loops - PLL single pll 0.55GHZ 198In Stock
Min.: 1
Mult.: 1

Integer-N 1 Circuit 550 MHz 50 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 1.2GHz 140In Stock
Min.: 1
Mult.: 1

Integer-N 1 Circuit 1.2 GHz 80 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 0.55GHz 82In Stock
1.000Expected 5/27/2026
Min.: 1
Mult.: 1
Reel: 1.000

Integer-N 1 Circuit 550 MHz 80 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 1.2GHz 25In Stock
Min.: 1
Mult.: 1

Integer-N 1 Circuit 1.2 GHz 100 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Analog Devices Phase Locked Loops - PLL 13GHz Fast Ramp Direct Mod Frac N PLL 637In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Fractional-N PLL 1 Circuit 13 GHz 500 MHz 2 GHz 1.98 V 1.62 V Si - 40 C + 125 C SMD/SMT LFCSP-24 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Digital 135In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 35 MHz 6 V 2 V Si - 55 C + 125 C Through Hole PDIP-16 Tube
Texas Instruments Phase Locked Loops - PLL Lo Jitter PLL Based Multiplier/Divider A A 595-CDCF5801ADBQR 140In Stock
Min.: 1
Mult.: 1

Zero Delay PLL Clock Multiplier 1 Circuit 240 MHz 12.5 MHz 280 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT QSOP-24 Tube
Texas Instruments Phase Locked Loops - PLL 6.4-GHz low noise fr actional-N PLL with A 595-LMX2491RTWR 402In Stock
Min.: 1
Mult.: 1
Reel: 250

PLL 1 Circuit 6.4 GHz 500 MHz 200 MHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Space grade 40-MHz t o 15-GHz wideband s 2In Stock
Min.: 1
Mult.: 1
Wideband RF Synthesizer/PLL 1 Circuit 1 GHz 5 MHz 40 MHz to 15 GHz 3.45 V 3.2 V Si - 55 C + 125 C SMD/SMT CQFP-64
Texas Instruments Phase Locked Loops - PLL Hi Spd CMOS Logic Ph ase Lckd Loop 63In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 38 MHz 38 MHz 38 MHz 5.5 V 3 V Si - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Phase Locked Loops - PLL Hi Spd CMOS Logic Ph ase Lckd Loop ALT 5 ALT 595-SN74LV4046APW 459In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 38 MHz 38 MHz 38 MHz 5.5 V 3 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Texas Instruments Phase Locked Loops - PLL Phase Locked Loop Sy stems A 595-TLC2932 A 595-TLC2932AIPWR 207In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 55 MHz 13 MHz 17 MHz to 37.5 MHz 5.25 V 2.85 V Si - 20 C + 75 C SMD/SMT TSSOP-14 Tube
Texas Instruments Phase Locked Loops - PLL PHASE LOCKED LOOP A 595-TLC2933AIPWR A 5 A 595-TLC2933AIPWR 291In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 130 MHz 32 MHz 32 MHz to 65 MHz 5.25 V 2.85 V Si - 20 C + 75 C SMD/SMT TSSOP-14 Tube
Infineon Technologies Phase Locked Loops - PLL 1-PLL Clk Syn COM 153In Stock
Min.: 1
Mult.: 1

Programmable PLL Clock Generator 1 Circuit 133 MHz 1 MHz 80 kHz to 200 MHz 7 V - 500 mV Si 0 C + 70 C SMD/SMT TSSOP-16 Tube
Infineon Technologies Phase Locked Loops - PLL 3-PLL Clk Syn IND 3In Stock
Min.: 1
Mult.: 1

Programmable PLL Clock Generator 3 Circuit 150 MHz 1 MHz 125 MHz to 375 MHz 3.465 V 3.135 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Nexperia Phase Locked Loops - PLL SOT403-1 PHASE-LOCKED LOOP 107In Stock
2.500Expected 5/22/2026
Min.: 1
Mult.: 1
Reel: 2.500

PLL + VCO 1 Circuit 21 MHz 21 MHz 6 V 3 V Si - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Phase Locked Loops - PLL 74HC4046APW/SOT403/TSSOP16 29In Stock
12.500On Order
Min.: 1
Mult.: 1
Reel: 2.500

PLL 1 Circuit 21 MHz 21 MHz 6 V 3 V Si - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
onsemi Phase Locked Loops - PLL LOG CMOS PLL 223In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

PLL 1 Circuit 1.9 MHz 1.9 MHz 18 V 3 V Si - 55 C + 125 C SMD/SMT SOIC-Wide-16 Reel, Cut Tape, MouseReel

onsemi Phase Locked Loops - PLL BBG ECL 50 TO 800MHZ CLOCK 36In Stock
Min.: 1
Mult.: 1

Programmable PLL Clock Synthesizer 1 Circuit 100 MHz 10 MHz 50 MHz to 800 MHz 5.25 V 3.135 V Si - 40 C + 85 C SMD/SMT QFN-32 Tube
Texas Instruments Phase Locked Loops - PLL 3.0-GHz/0.8-GHz PLLa tinum dual high fre A 926-LMX2430TM/NOPB 42In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RF Synthesizer 2 Circuit 3 GHz 250 MHz 250 MHz to 3 GHz 2.75 V 2.25 V Si - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL HIGH PERF FREQUENCY SYNTHESIZER SYSTEM A A 926-L2531LQE2820ENPB 120In Stock
Min.: 1
Mult.: 1
Reel: 250

PLL Frequency Synthesizer 1 Circuit 80 MHz 5 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Phase Detector/PLL Frequency Synthesizer 20In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Phase Detector/Frequency Synthesizer 1 Circuit 400 MHz 5 MHz 3.3 V 2.7 V Si - 55 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 4.4GHz frac-N PLL with 30V Charge Pump 113In Stock
Min.: 1
Mult.: 1

Integer-N 1 Circuit 3 GHz 500 MHz 31.25 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Phase Locked Loops - PLL 4.4GHz frac-N/int-N PLL 5In Stock
Min.: 1
Mult.: 1

Integer-N 1 Circuit 3.5 GHz 500 MHz 750 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Tray