Power Transformers

 Power Transformers
Power transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many power transformer manufacturers including Bel, Bourns, Hammond, Pulse, Tamura, Triad Magnetics, Wurth Elektronik & more. Please view our selection of power transformers below.
Results: 5.812
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 179In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 28 V CT/14 V 6 VA 200 mA/400 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 171In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 36 V CT/18 V 6 VA 170 mA/340 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 193In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 198In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 20 V CT/10 V 20 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 80In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 36 VA 1.5 A/3 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Bel Signal Transformer Power Transformers Power Isolation Transformer 18In Stock
Min.: 1
Mult.: 1

208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 416 V, 440 V, 480 V/0 V, 208 V, 220 V, 240 V 500 VA 1.15 A/2.3 A Chassis Dual Primary Winding Dual Secondary Winding 134.9 mm 134.9 mm 133.4 mm DU/SU
Bel Signal Transformer Power Transformers Power Isolation Transformer 7In Stock
Min.: 1
Mult.: 1

208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 416 V, 440 V, 480 V/0 V, 208 V, 220 V, 240 V 2 kVA 4.5 A/9 A Chassis Dual Primary Winding Dual Secondary Winding 192.1 mm 209.6 mm 187.3 mm DU/SU
Tripp Lite Power Transformers IS1800HGDV
3In Stock
Min.: 1
Mult.: 1
Transformers 1.8 kW 5.51 in 11.81 in 13.78 in Medical-Grade
Tripp Lite Power Transformers IS300HGDV
4In Stock
Min.: 1
Mult.: 1
Isolation Transformers 300 W 4.53 in 5.91 in 7.87 in Medical-Grade
Murata Power Solutions Power Transformers TFMR 1:2.14, 142 UH 3.3V 100MA 1.278In Stock
Min.: 1
Mult.: 1
Reel: 500

3.3 V 5 V 500 mW 100 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers 5VIN 5VOUT 200MA 1500VDC 6PIN 645In Stock
Min.: 1
Mult.: 1
Reel: 500

5 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers 1:2.14 TRN 110/550 UH 640In Stock
Min.: 1
Mult.: 1

3.3 V 5 V 500 mW 100 mA Through Hole Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Wurth Elektronik Power Transformers WE-PoE Size ER13 127uH 220mOhm 468In Stock
Min.: 1
Mult.: 1
Reel: 200

POE - Power Over Ethernet Transformers 36 V to 57 V 12 V 13 W 550 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Wurth Elektronik Power Transformers WE-FLEX DCR=344mOhms 27.4uH 500VDC SMD 638In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-FLEX
Wurth Elektronik Power Transformers WR-FLEX Flexible 8.5uH 0.55A 344mOhms 938In Stock
Min.: 1
Mult.: 1
Reel: 500

Flexible Transformers SMD/SMT Triple Primary Winding Triple Secondary Winding 12.9 mm 13 mm 6.2 mm WE-FLEX
Wurth Elektronik Power Transformers WE-FLEX DCR=159mOhms 21.6uH 500VDC SMD 519In Stock
Min.: 1
Mult.: 1
Reel: 400

WE-FLEX
Wurth Elektronik Power Transformers WE-FLEX W/Air Gap 9.3uH 1.09A 432In Stock
Min.: 1
Mult.: 1
Reel: 300

Flexible Transformers 500 VA 970 mA SMD/SMT Triple Primary Winding Triple Secondary Winding 17.5 mm 22.1 mm 8.3 mm WE-FLEX
Wurth Elektronik Power Transformers WE-FLEX Flexible Transformer for DC/DC Converter 180In Stock
Min.: 1
Mult.: 1
Reel: 120

WE-FLEX
Wurth Elektronik Power Transformers WE-FB LT3748 9.07 uH 15 W 1.757In Stock
800Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 10 V to 40 V 5 V 15 W 3 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers MID-FLYLT LT8300 350 uH 2.1 W 895In Stock
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 36 V to 72 V 15 V 2.1 W 140 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-POELT LT4295 44 uH 11.5 W 1.758In Stock
Min.: 1
Mult.: 1
Reel: 300

POE - Power Over Ethernet Transformers 36 V to 57 V 5 V 11.5 W 2.3 A SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-POELT
Wurth Elektronik Power Transformers WE-PPTI SN6501 340 uH 3.3 V SMD/SMT 125C 2.826In Stock
500Expected 3/12/2026
Min.: 1
Mult.: 1
Reel: 500

Power 3.3 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6501 340 uH 5 V SMD/SMT 125C 2.000In Stock
12.200On Order
Min.: 1
Mult.: 1
Reel: 500

Power 5 V 3.3 V 1.2 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6501 340 uH 5 V SMD/SMT 125C 1.835In Stock
9.500On Order
Min.: 1
Mult.: 1
Reel: 500

Power 5 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Power Transformers WE-FB SMD Flyback On REFDesign LTC8304 1.209In Stock
1.000Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 18 V to 72 V 5 V 22.5 W 4.5 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT